USB Type-A to Round Cable End Assemblies – SC-2ADK Series

Stewart Connector's USB Type-A cable assembly is suitable for any mating connector or direct hardwire installation

Image of Stewart Connector SC-2ADK Series USB Type A to Round Cable End AssembliesStewart's USB Type-A cable assembly with round cable end allows application to any mating connector or direct hardwire installation for those custom projects. The SC-2ADK is offered in four lengths, from 3 feet to 16 feet, and delivers USB 2.0 transfer speeds up to 480 Mbps.

Features
  • USB 2.0 Type-A connector on one end
  • Lengths: 3 feet to 16 feet
  • 28 AWG – 1 twisted pair
  • 24 AWG – 2 conductors
  • Shielded cable

SC-2ADK Series USB Type-A to Round Cable End Assemblies

ImageManufacturer Part NumberDescriptionSpecificationsAvailable QuantityPriceView Details
CBL USB2.0 A PLUG TO OPEN 3'SC-2ADK003FCBL USB2.0 A PLUG TO OPEN 3'USB 2.068 - Immediate$22.17View Details
CBL USB2.0 A PLUG TO OPEN 6'SC-2ADK006FCBL USB2.0 A PLUG TO OPEN 6'USB 2.00 - Immediate$27.34View Details
CBL USB2.0 A PLUG TO OPEN 10'SC-2ADK010FCBL USB2.0 A PLUG TO OPEN 10'USB 2.0259 - Immediate$45.32View Details
CBL USB2.0 A PLUG TO OPEN 16'SC-2ADK016FCBL USB2.0 A PLUG TO OPEN 16'USB 2.0199 - Immediate$55.42View Details
Published: 2020-02-20