The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for Medical, Instrumentation and Measurement applications. In addition, the plastic Push-Pull connectors can also be used in a diversity of other Industrial applications requiring a lightweight, yet durable harsh environment interconnect solution.
Souriau-Sunbank by Eaton’s JMX plastic Push-Pull connector series guarantees a reliable and secure connection with only two fingers. Connectors are available with six different keying options and nine color identification codes to avoid situations of incorrect and accidental mismating.
Capable of over 2,000 mating cycles, this series is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). It will also protect your equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions.
The JMX Plastic Push-Pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.