GB130Q Series 130 W Quad Output 3” x 5” Power Supplies
SL POWER / Advanced Energy’s GB130Q power supplies operate at a universal input range of 80 VAC to 264 VAC over a temperature range of -20°C to +70°C
SL POWER / Advanced Energy's GB130Q series 130 W high-performance quad output AC-to-DC internal power supplies are designed for next-generation medical and industrial applications. One of the most important aspects of medical power supplies is their safety approval. These models are approved to EN/IEC/UL60601-1, 3rd edition with isolation levels and the latest EN/IEC/UL62368-1. In addition, these products are designed to meet UL/EN/IEC60601-1-2, 4th edition for EMC.
The GB130Q series power supplies operate at a universal input range of 80 VAC to 264 VAC over a wide temperature range of -20°C to +70°C, delivering full rated output power up to +50°C, and applicable output power derating at +70°C.
The GB130Q models replace the GPM/GPC55, GLM/GLC75, and GPFC125 product family power supplies.
- Quad output
- Output power of up to 130 W with airflow, 100 W convection cooled
- Size: 3” x 5” x 1.4” (W x L x H)
- Meets heavy industrial and IEC60601-1-2 4th edition EMC requirements
- Universal input range: 80 VAC to 264 VAC
- Meets Class B emissions levels
- Greater than seven years electrolytic capacitor life
- Three-year warranty
- Safety: IEC/UL/ EN60601-1-1, 3rd edition
- Approved to IEC60601-1, 3rd edition, and EN/IEC/UL62368-1
- Covered versions available
- Medical imaging
- Laboratory diagnostics
- Blood analyzers
- Electronic test equipment
- Analytical test equipment
- Water analysis/testing
- Aesthetic lasers
- Microbiology chemistry testing
- Cardio-respiratory equipment
- Frequency counters
- Voltage amplifiers
- Pulse generators
- Particle counters
- Building automation
- Printing machines
GB130Q Series 130 W Quad Output 3” x 5” Power Supplies
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | GB130QA-C | AC/DC CNVRTR 5V 2X12V -12V 120W | 0 - Immediate | $1,399.43 | View Details |
![]() | ![]() | GB130QD-C | AC/DC CNVT 5V 24V 12V -12V 137W | 0 - Immediate | $1,399.43 | View Details |
![]() | ![]() | GB130QE-C | AC/DC CNVT 5V 24V 15V -15V 138W | 0 - Immediate | $1,399.43 | View Details |
![]() | ![]() | GB130QC-C | AC/DC CNVT 5V 12V 15V -15V 126W | 0 - Immediate | $1,399.43 | View Details |
![]() | ![]() | GB130QP-C | AC/DC CNVT 5V 24V 12V -12V 182W | 24 - Immediate | $1,399.43 | View Details |