QUARTZ-GOLD-5G Global NR Gigabit Ethernet Router

Siretta’s QUARTZ-GOLD-5G router has fast transfer capabilities of up to 2.4 Gbps

Image of Siretta’s QUARTZ-GOLD-5G Global NR Gigabit EthernetSiretta’s QUARTZ-GOLD-5G router is a high-speed dual port gigabit Ethernet industrial router designed for transferring large amounts of data via the 5G NR cellular network. The QUARTZ-GOLD-5G’s fast data transfer capability reaches up to 2.4 Gbps download and up to 900 Mbps upload speed. It also has a fallback to 4G/LTE and 3G/UMTS communication should 5G NR be unavailable. It is well suited for high-speed mobile broadband applications, offering reliable, secure wireless connectivity. The QUARTZ-GOLD-5G router has a robust design, encased in a small-sized metal enclosure, making it ideal for deployment in industrial embedded applications. The QUARTZ-GOLD-5G software supports a number of high-end VPN security protocols, allowing the router to be used in commercial and industrial applications securely and reliably.

Features
  • High-speed data downlink via LTE Cat 16 network
  • High-speed data uplink via LTE Cat 18 network
  • 2.4 GHz and 5 GHz dual Wi-Fi support (optional)
  • Strong resistance to electromagnetic interference
  • Built-in watchdog, multi-link detection
  • Compact industrial design
  • Excellent temperature endurance
  • VPN: OpenVPN, PPTP, L2TP, GRE, and IPSec
  • 2 x GbE local LAN (router mode)
  • 1 x GbE local LAN and 1 x GbE remote WAN (backup mode)

QUARTZ-GOLD-5G Global NR Gigabit Ethernet Router

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QUARTZ-GOLD GIGABIT ROUTER 5G GLQUARTZ-GOLD-21-5G (GL)QUARTZ-GOLD GIGABIT ROUTER 5G GL0 - Immediate$6,129.27View Details
QUARTZ-GOLD GIGABIT ROUTER 5G GLQUARTZ-GOLD-W21-5G (GL)QUARTZ-GOLD GIGABIT ROUTER 5G GL0 - Immediate$6,334.75View Details
QUARTZ-GOLD GIGABIT ROUTER 5G GLQUARTZ-GOLD-21-5G (GL) + ACCESSORIESQUARTZ-GOLD GIGABIT ROUTER 5G GL0 - Immediate$5,492.95View Details
Published: 2023-06-23