
QUARTZ-GOLD-21-5G (GL) + ACCESSORIES | |
---|---|
DigiKey Part Number | 1679-QUARTZ-GOLD-21-5G(GL)+ACCESSORIES-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-GOLD-21-5G (GL) + ACCESSORIES |
Description | QUARTZ-GOLD GIGABIT ROUTER 5G GL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G DHCP, HTTP, HTTPS, ICMP, IPv4, Modbus/TCP, NTP, PPPoE, SNMP, TCP, UDP Router Ethernet, Wifi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP, HTTP, HTTPS, ICMP, IPv4, Modbus/TCP, NTP, PPPoE, SNMP, TCP, UDP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, Wifi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 2.5Gbps | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5,507.00200 | $55,070.02 |