Silicon Labs' EFM32PG22 32-bit microcontroller (MCU) family is a pin and software compatible MCU-only version of the award-winning EFR32xG22 wireless SoC platform (BG22, MG22, and FG22). It offers developers a drop-in upgrade path to Bluetooth® Low Energy (BLE), Zigbee®, or proprietary (2.4 GHz) wireless connectivity. PG22 32-bit MCUs are ideal for enabling a wide range of ultra-low-power and high-performance embedded IoT applications. The highly efficient PG22 offers a 76.8 MHz Cortex®-M33 with rich analog and communication peripherals providing a compact, highly integrated MCU for consumer and industrial markets. The PG22 also introduces the availability of enhanced device security, including a hardware accelerated cryptography engine, a true random number generator, secure boot with root of trust, and secure debug with lock and unlock.
Features
- Arm® Cortex-M33
- 76.8 MHz
- Up to 512 kB of Flash
- 32 kB RAM
- 27 μA/MHz active
- 1 μA EM2 with 8 kB RAM
- 0.5 µA w/ RTC in EM4
- 2x USART, 2x I²C, 1x EUART, and PDM
- 16-bit ADC (16 channels)
- Built-in 32 kHz, 500 ppm sleep XTAL
- ±2°C temperature sensor
- -40°C to +125°C
- 1.71 V to 3.8 V single power supply
Applications
- Shavers
- Electric toothbrushes
- Door locks
- Pressure sensors
- Secure tags
- Smart faucets
- Wall switches
- Smart air filters
- Parking meters
- Asset tracking
- Portable diagnostics
- Optical modules
- Lighting controls
- RFID readers
- Energy meters
- Battery management