G12 Series Double-Pole Double-Throw High-Voltage Relays
Sensata - Gigavac high-voltage relays are ideal for applications requiring the control of two separate circuits
Sensata - Gigavac G12 double-pole double-throw (DPDT) high-voltage relays provide robust performance with a continuous current range of 2 A to 10 A and support for up to 8 kV operating voltage. With an ultra-low capacitance of 1.5 pF, these relays are ideal for high-voltage applications. They feature durable tungsten contacts that improve load-switching capability and use interchangeable coils that provide driver versatility. With full mounting flexibility in any axis and a wide operating temperature range of -55°C to +125°C, the G12 series DPDT high-voltage relay is well-suited for applications requiring the control of two separate circuits.
- Durable tungsten contacts
- Mounting options in any axis
- User interchangeable coils
- Max carry DC or 60 Hz: 10 A
- Rated voltage (peak) DC or 60 Hz: 8 kV
- RF systems
- Dual-channel signal switching
- Automation equipment
G12 Series High-Voltage Relays
Image | Manufacturer Part Number | Description | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | G12SP | 8KV DPDT HV RELAY | 26.5VDC | SPDT (1 Form C) | 5 - Immediate | $8,914.60 | View Details |
![]() | ![]() | G12SP-12VDC | 8KV DPDT HV RELAY 12V COIL | 12VDC | DPDT (2 Form C) | 0 - Immediate | $9,319.16 | View Details |
![]() | ![]() | G12SP-115VDC | 8KV DPDT HV RELAY | 115VDC | DPDT (2 Form C) | 0 - Immediate | $9,319.16 | View Details |