
G12SP-12VDC | |
---|---|
DigiKey Part Number | 5115-G12SP-12VDC-ND |
Manufacturer | |
Manufacturer Product Number | G12SP-12VDC |
Description | 8KV DPDT HV RELAY 12V COIL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 10 A 12VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G12SP-12VDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata - Gigavac Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 8000VAC, 8000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Solder Cup, Solder Turret | |
Operating Temperature | -55°C ~ 125°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | Tungsten (W) | |
Operate Time | 15 ms | |
Release Time | 9 ms | |
Coil Current | 200 mA | |
Coil Power | 2.4W | |
Coil Resistance | 60Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,319.16000 | $9,319.16 |