Soft-Termination Capacitors (3 mm Guaranteed)

Samsung's soft-termination capacitors help prevent internal cracks of MLCCs caused by mechanical and thermal shocks

Image of Samsung Electro-Mechanics's Soft-Termination CapacitorsSamsung Electro-Mechanics has released soft-termination MLCC which can endure bending strength above 3 mm. This product prevents fracturing caused by mechanical stress and thermal shocks on the PCB. General MLCCs could generate short circuit failure because of fracturing that could be caused by the high deformation of PCB. However, soft-termination MLCC can minimize the internal stress inside the chip as metal epoxy is applied to external electrodes. Thus, soft-termination capacitor is recommended for network, power, and more.

Features
  • Excellent bending strength (≥3 mm) and 40°C 95% RH 500 hr with rated voltage
  • Sizes from 0603 to 1210
  • Soft-termination available in all Class II MLCC series
  • Special outgoing inspection (ex.: halt, bending, and more)
  • High reliability
  • Excellent epoxy material with low ESR and no migration to the ceramic body
Applications  
  • Network and power delivery applications
  • Ideal for decoupling and filtering applications (Class II)
Published: 2017-09-07