RN-41-SM and RN-42-SM Bluetooth Socket Modules
Modules supporting SPP/DUN and HCI Bluetooth interface protocols from Roving Networks
Roving Networks' RN-41-SM and RN-42-SM are though-hole, low power, and highly flexible Bluetooth socket modules. They support SPP/DUN and HCI Bluetooth interface protocols, are simple to design in and fully certified. With a high performance on-chip antenna and support for Bluetooth® Enhanced Data Rate (EDR), the RN-41 and RN-42 deliver up to 3 Mbps data rate for distances to 100 M or 20 M, respectively. The RN-41 and RN-42 socket modules are the perfect method for adding Bluetooth wireless capability to existing products without redesign, saving designers significant time and money.
- Socket module with UART interface
- 3.3/5 V logic CMOS I/O (RS-232 as well)
- HCI mode, or SPP/DUN software stacks available
- Class 1 high power amplifier (RN-41-SM only) with on board ceramic RF chip antenna
- Certifications: FCC, ICS, CE
- Environmentally friendly, RoHS compliant
- Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
- Bluetooth v2.1+EDR support
- Low power (8-30 mA connected, 2 mA idle)
- Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM and L2CAP, with SPP, DUN and HID profiles
- RS-232 on board with power enable on I/O pin
- Bluetooth SIG Qualified, End Product Listing
- Sustained SPP data rates: 240 Kbps (slave), 300 Kbps (master)
- HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode
- UART supports baud rates from 1200 to 3 Mbit
- Cable replacement
- Barcode scanners
- Measurement and monitoring systems
- Industrial sensors and controls
- Medical devices
- Asset tacking
RN-41-SM and RN-42-SM Bluetooth Socket Modules
Image | Manufacturer Part Number | Description | Protocol | Modulation | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | RN41SM-I/RM | RF TXRX MOD BLUETOOTH CHIP SMD | Bluetooth v2.1 +EDR, Class 1 | FHSS, GFSK | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RN42SM-I/RM | RF TXRX MOD BLUETOOTH CHIP SMD | Bluetooth v2.1 +EDR, Class 2 | FHSS, GFSK | 0 - Immediate | See Page for Pricing | View Details |