
RN41SM-I/RM | |
---|---|
DigiKey Part Number | 740-1034-ND |
Manufacturer | |
Manufacturer Product Number | RN41SM-I/RM |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR, Class 1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FHSS, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 16dBm | |
Sensitivity | -80dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 35mA | |
Current - Transmitting | 65mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Firmware Version | 6.3 | |
Base Product Number |