RTQ2806/12/20A ACOT® High-Efficiency Synchronous Step-Down Converters

Richtek’s RTQ2806/12/20A series of ACOT step-down converters are suited for servers, data centers, and more

Image of Richtek's RTQ28xxA ACOT® High-Efficiency Synchronous Step-Down Converters Richtek's RTQ2806/12/20A are high-performance, synchronous step-down converters that can deliver up to 20 A output current with a wide input supply voltage range of 3.5 V to 17 V. The devices integrate low RDS(ON) power MOSFETs, an accurate 0.6 V ±1% reference over the full operating junction temperature range, and an integrated diode for the bootstrap circuit, offering a very compact solution.

The RTQ2806/12/20A adopts an advanced constant-on time (ACOT) control architecture that provides excellent transient performance and reduces the count of external components. The ACOT can operate at nearly constant switching frequency over line, load, and output voltage ranges in steady states, making the EMI filter design easier.

The devices offer a variety of functions to provide more design flexibility. The selectable switching frequency, current limit level, and PWM operating modes make these easy to use over a wide application range. An independent enable control input pin and power good indicator are also provided for easy sequence control. The device provides a programmable soft start-up by an external capacitor connected to the SS/TR pin to control the inrush current during start-up.

These converters provide complete protection functions, including input undervoltage lockout, output undervoltage protection, output overvoltage protection, overcurrent protection, and thermal shutdown. The RTQ2806/12/20A devices are available in two package types. The recommended junction temperature range is -40°C to +150°C.

Features
  • Wide input voltage range
    • 2.7 V to 17 V with external 3.3 V VCC bias
    • 3.5 V to 17 V with internal VCC bias
  • Output voltage from 0.6 V to 5.5 V
  • 0.6 V ±0.5% voltage reference from 0°C to +70°C junction temperature range
  • 0.6 V ±1% voltage reference from -40°C to +150°C junction temperature range
  • ACOT control for excellent transient performance
  • Stable with ceramic output capacitors
  • Selectable FCCM or PSM operation at light load
  • Selectable operation switching frequency (600 kHz/800 kHz/1 MHz)
  • Non-latch for OCP, UVP, UVLO, and OTP faults; latch off for OVP
  • Differential remote sense voltage for high output accuracy
  • Power-good indicator
  • Enable control
  • Programmable soft-start time with a default 1 ms
  • Programmable valley current limit level
  • Monotonic start-up into pre-biased outputs
  • Output voltage tracking
  • Available in two package types:
    • 21T-lead WQFN (3x4) (FC) package
    • 14-lead WQFN (2x3) (FC) package (pin pitch 0.5 mm)
Applications
  • Servers, storage, and network equipment
  • Telecom infrastructure
  • Point of load (POL) power modules
  • High-density DC-DC converters
Updated: 2024-08-16
Published: 2024-07-31