RACM130E-K Series AC/DC Power Supplies
RECOM Power’s power supplies have an industry-standard 2” x 4” footprint and are available as an open card and with an enclosure
RECOM Power’s RACM130E-K series AC/DC power supplies provide up to 130 W output to drive dynamic loads and are certified to safety standards for the medical, ITE, industrial, and household markets. They have an industry-standard 2” x 4” footprint with variants available as an open card or with an enclosure.
These power supplies feature a wide range input for nominals from 100 VAC to 240 VAC, the output is tightly regulated, and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. Certifications are maintained to 4,000 m altitude, and with a wide operating temperature range, the series is one of the most versatile on the market.
- Wide range input: 85 VAC to 264 VAC
 - 130 W peak power
 - OVC III rating
 
- 2MOPP medical certified, B and BF ready
 - 4,000 m operating altitude
 - Class B EMC filter built-in
 
- Medical
 - Household applications
 
- Industrial
 - ITE
 
RACM130E-K Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | RACM130E-12SK/OF | AC/DC CONVERTER 12V 130W | 25 - Immediate 9 - Marketplace 423 - Factory Stock  | $279.92 | View Details | 
![]()  | ![]()  | RACM130E-12SK/ENC | AC/DC CONVERTER 12V 130W | 0 - Immediate | $336.05 | View Details | 
![]()  | ![]()  | RACM130E-15SK/OF | AC/DC CONVERTER 15V 130W | 11 - Immediate 279 - Factory Stock  | $279.92 | View Details | 
![]()  | ![]()  | RACM130E-15SK/ENC | AC/DC CONVERTER 15V 130W | 7 - Immediate 180 - Factory Stock  | $336.05 | View Details | 
![]()  | ![]()  | RACM130E-24SK/OF | AC/DC CONVERTER 24V 130W | 37 - Immediate 441 - Factory Stock  | $256.99 | View Details | 
![]()  | ![]()  | RACM130E-24SK/ENC | AC/DC CONVERTER 24V 130W | 0 - Immediate 252 - Factory Stock  | $312.80 | View Details | 
![]()  | ![]()  | RACM130E-36SK/OF | AC/DC CONVERTER 36V 130W | 5 - Immediate 306 - Factory Stock  | $256.99 | View Details | 
![]()  | ![]()  | RACM130E-36SK/ENC | AC/DC CONVERTER 36V 130W | 16 - Immediate 144 - Factory Stock  | $312.80 | View Details | 
![]()  | ![]()  | RACM130E-48SK/OF | AC/DC CONVERTER 48V 130W | 8 - Immediate 36 - Factory Stock  | $256.99 | View Details | 
![]()  | ![]()  | RACM130E-48SK/ENC | AC/DC CONVERTER 48V 130W | 14 - Immediate | $312.80 | View Details |