HPLC Fans
Qualtek's HPLC fans use a specially designed external rotor motor to more effectively cool the fan
Qualtek, a leading manufacturer of fan and fan accessories, continues to maintain the highest in industry standards for the same cost, giving you the best quality fan and lowest prices in the industry. Our series of High Performance Low Cost, HPLC series, AC/DC fans have been tested to IP54 and withstand harsh environmental conditions, including dust and water. The FDA2 series HPLC AC/DC fans feature a thermal protected external rotor capacitor-run induction motor, two ball bearing system with an available 100,000 hour bearing option, aluminum alloy frame, one piece forged steel impeller, and optional UL94V-0 plastic impeller for increased airflow. These fans are also available in an IP56 rated version for very harsh environmental conditions.
Features
- Available with IP55, IP56, IP56M rated protection
- Aluminum alloy frame
- One-piece forged steel impeller
- Frames designed to reduce air resistance and vibration
- Plastic impellers are available if higher static pressure and air quantity are required
AC Fans
Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | FDA2-17238NBHT4F | FAN AXIAL 172X38.5MM 115VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 141 - Immediate | View Details |
![]() | ![]() | FDA2-17238QBHT4F | FAN AXIAL 172X38.5MM 230VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 240.0 CFM (6.72m³/min) | 25 - Immediate | View Details |
![]() | ![]() | FDA2-17251NBHT4D | FAN AXIAL 172X51MM 115VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 250.0 CFM (7.00m³/min) | 5 - Immediate | View Details |
![]() | ![]() | FDA2-17251NBHT4F | FAN AXIAL 172X51MM 115VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 250.0 CFM (7.00m³/min) | 13 - Immediate | View Details |
![]() | ![]() | FDA2-17251NBHW4F | FAN AXIAL 172X51MM 115VAC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 250.0 CFM (7.00m³/min) | 45 - Immediate | View Details |
![]() | ![]() | FDA2-17251NBKT3F | FAN AXIAL 172X51MM 115VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 275.0 CFM (7.70m³/min) | 7 - Immediate | View Details |
![]() | ![]() | FDA2-17251QBHT4D | FAN AXIAL 172X51MM 230VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 250.0 CFM (7.00m³/min) | 0 - Immediate | View Details |
![]() | ![]() | FDA2-17251QBHT4F | FAN AXIAL 172X51MM 230VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 250.0 CFM (7.00m³/min) | 0 - Immediate 88 - Factory Stock | View Details |
![]() | ![]() | FDA2-17251QBHW4F | FAN AXIAL 172X51MM 230VAC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 250.0 CFM (7.00m³/min) | 10 - Immediate | View Details |
![]() | ![]() | FDA2-17251QBKT3F | FAN AXIAL 172X51MM 230VAC TERM | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 275.0 CFM (7.70m³/min) | 15 - Immediate | View Details |
DC Fans
Image | Manufacturer Part Number | Description | Size / Dimension | Width | Air Flow | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | FDD1-17238CBHW42 | FAN AXIAL 172X38.5MM 12VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 310.0 CFM (8.68m³/min) | 0 - Immediate | View Details |
![]() | ![]() | FDD1-17238DBLW42 | FAN AXIAL 172X38.5MM 24VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 245.0 CFM (6.86m³/min) | 0 - Immediate | View Details |
![]() | ![]() | FDD1-17238DBHW42 | FAN AXIAL 172X38.5MM 24VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 310.0 CFM (8.68m³/min) | 5 - Immediate | View Details |
![]() | ![]() | FDD1-17238EBLW42 | FAN AXIAL 172X38.5MM 48VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 38.50mm | 245.0 CFM (6.86m³/min) | 3 - Immediate | View Details |
![]() | ![]() | FDD1-17251CBLW32 | FAN AXIAL 172X51MM 12VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 255.0 CFM (7.14m³/min) | 0 - Immediate | View Details |
![]() | ![]() | FDD1-17251CBHW32 | FAN AXIAL 172X51MM 12VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 325.0 CFM (9.10m³/min) | 8 - Immediate | View Details |
![]() | ![]() | FDD1-17251DBLW32 | FAN AXIAL 172X51MM 24VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 255.0 CFM (7.14m³/min) | 11 - Immediate | View Details |
![]() | ![]() | FDD1-17251DBHW32 | FAN AXIAL 172X51MM 24VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 325.0 CFM (9.10m³/min) | 0 - Immediate | View Details |
![]() | ![]() | FDD1-17251EBHW32 | FAN AXIAL 172X51MM 48VDC WIRE | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 325.0 CFM (9.10m³/min) | 0 - Immediate | View Details |