FDD1-17238 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDD1-17238CBHW42

DigiKey Part Number
Q879-ND
Manufacturer
Manufacturer Product Number
FDD1-17238CBHW42
Description
FAN AXIAL 172X38.5MM 12VDC WIRE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151mm H Ball 310.0 CFM (8.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Width
38.50mm
Air Flow
310.0 CFM (8.68m³/min)
Static Pressure
1.122 in H2O (279.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
64.0dB(A)
Power (Watts)
39.96 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
3.33A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
12$435.04750$5,220.57