Hospital-Grade Power Cords with North American Color Code

Qualtek offers a full range of hospital-grade certified power cords with North American color code

Image of Qualtek Hospital Grade Power CordsQualtek’s North American hospital-grade power cords have been designed to comply with UL and CSA agencies to insure safe and reliable products. All Qualtek’s hospital-grade power cords contain a green dot on the plug indicating the power cords have been tested to UL 817 and CSA C22.2 No. 21 standards. They are available in a wide selection of lengths, colors, and power ratings to fit any customer’s application needs. All of Qualtek’s power cords meet or exceed the RoHS EU and Chinese directives.

Features and Benefits
  • NEMA 5-15P plug configuration
  • Available with IEC C13 connector or ROJ and strip for hardwired applications
  • Plugs marked with a green dot
  • Plugs and connectors available in clear, gray, and black colors
  • UL and CSA safety approved
Applications
  • Hospitals
  • Medical devices
  • Patient care equipment

Hospital-Grade Power Cords

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
CORD 18AWG NEMA5-15P-IEC320 8'233008-06CORD 18AWG NEMA5-15P-IEC320 8'1 - ImmediateView Details
CORD 18AWG NEMA5-15P - IEC320 8'233002-06CORD 18AWG NEMA5-15P - IEC320 8'2221 - ImmediateView Details
CRD 18AWG NEMA5-15P - 320C13 10'233003-06CRD 18AWG NEMA5-15P - 320C13 10'1007 - ImmediateView Details
CRD 18AWG NEMA5-15P - 320C13 10'233009-06CRD 18AWG NEMA5-15P - 320C13 10'120 - ImmediateView Details
CORD 18AWG NEMA 5-15P TO CBL 10'232003-06CORD 18AWG NEMA 5-15P TO CBL 10'1332 - Immediate
950 - Factory Stock
View Details
Published: 2016-05-18