QPA3311 GaN Power Amplifiers
Qorvo power amplifiers feature high power and high efficiency for wireless infrastructures
Qorvo QPA3311 is a high-performance GaN power amplifier designed for 2.5 GHz to 2.7 GHz applications. It delivers an impressive 13 W of saturated output power with 37 dB of gain and 57% power-added efficiency. The amplifier is internally matched and supports a wide range of wireless infrastructure applications, including LTE, 5G, and other high-data-rate communication systems.
- Frequency range: 2.5 GHz to 2.7 GHz
- Saturated output power: 13 W
- Power gain: 37 dB
- Power-added efficiency: 57%
- Internally matched for ease of use
- Bias: VD = 28 V, IDQ = 160 mA, and VG = -2.3 V typical
- Wireless infrastructures
- LTE and 5G base stations
- Macrocell and small-cell systems
- High-efficiency RF transmitters
QPA3311 GaN Power Amplifiers
Image | Manufacturer Part Number | Description | Frequency | Gain | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|
![]() | QPA3311![]() | HYBRID, 24V, 12.5W, 1.8GHZ, 23DB | 50MHz ~ 1.795GHz | 23dB | 50 - Immediate | $1,111.32 | View Details |