New Product
QPA3311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA3311

DigiKey Part Number
2312-QPA3311-ND
Manufacturer
Manufacturer Product Number
QPA3311
Description
HYBRID, 24V, 12.5W, 1.8GHZ, 23DB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV 50MHz ~ 1.795GHz SOT-115J
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Box
Part Status
Active
Frequency
50MHz ~ 1.795GHz
P1dB
-
Gain
23dB
Noise Figure
-
RF Type
CATV
Voltage - Supply
24V
Current - Supply
520mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
SOT-115J
Supplier Device Package
SOT-115J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,111.32000$1,111.32