DIN-Rail Power Supplies
PULS power supplies help you to minimize your system costs and increase your system reliability.
With the customer benefits in mind, PULS concentrates entirely on the design and manufacture of DIN-rail power supplies. This focus enables PULS to set standards in terms of efficiency, compact size, service life, and reliability.
The product families DIMENSION, PIANO and MiniLine are based on innovative power technology and suitable for even the most demanding applications.
DIMENSION – Highest Performance
The DIMENSION family includes a wide range of full featured and powerful DIN rail power supplies. The units are available with a variety of input & output voltages and numerous agency approvals. The product family offers a suitable power supply solution for almost any application.
Benefits:
- Wide product variety: 12-48 V power supplies, 80 to 960 W, 1- / 2- or 3-phase input
- Reduce heat generation and save energy costs thanks to peak efficiencies of 95.5% (CP10.481)
- Heavy loads are easily started due to high power reserves
- Numerous agency approvals (IECEx, ATEX, Class I Div2, UL, GL) for global markets and special applications
- Wide operating temperature range: -25°C to +70°C
- Suitable supplementary units available: DC/DC converter, DC-UPS, redundancy and protection modules
Q Series – Full Featured
The Q Series is known for impressive technical values and many user friendly features.
The power supplies are equipped with large power reserves, near zero input inrush current, high immunity to transients, low electromagnetic emission and a comprehensive international approval package.
Part Number |
Description |
Phase |
Voltage |
Current (A) |
View Details |
QS3.241 |
Power Supply, 80W, 100-240VAC 1PH, 24-28VDC, 3.4-3A |
1 |
24-28 VDC |
3.4-3 A |
 |
QS5.241 |
Power Supply, 120W, 100-240VAC 1PH, 24-28VDC, 5-4.5A |
1 |
24-28 VDC |
5-4.5 A |
 |
QS10.121 |
Power Supply, 180W, 100-240VAC 1PH, 12-15VDC, 15-12A |
1 |
12-15 VDC |
15-12 A |
 |
QS10.241 |
Power Supply, 240W, 100-240VAC 1PH, 24-28VDC, 10-9A |
1 |
24-28 VDC |
10-9 A |
 |
QS10.481 |
Power Supply, 240W, 100-240VAC 1PH, 48-56VDC, 5-4.3A |
1 |
48-56 VDC |
5-4.3 A |
 |
QS20.241 |
Power Supply, 480W, 100-240VAC 1PH, 24-28VDC, 20-17.5A |
1 |
24-28 VDC |
20-17.5 A |
 |
QS20.481 |
Power Supply, 480W, 100-240VAC 1PH, 48-55VDC, 10-8.7A |
1 |
48-55 VDC |
10-8.7 A |
 |
QT20.241 |
Power Supply, 480W, 380-480VAC 3PH, 24-28VDC, 20-17.5A |
3 |
24-28 VDC |
20-17.5 A |
 |
QS40.241 |
Power Supply, 960W, 100-240VAC 1PH, 24-28VDC, 40-34.3A |
1 |
24-28 VDC |
40-34.3 A |
 |
QS40.481 |
Power Supply, 960W, 100-240VAC 1PH, 48-54VDC, 20-17.8A |
1 |
48-54 VDC |
20-17.8 A |
 |
QT40.241 |
Power Supply, 960W, 380-480VAC 3PH, 24-28VDC, 40-34.3A |
3 |
24-28 VDC |
40-34.3 A |
 |
C Series – High Power Density
The C Series power supplies combine an outstanding performance and a very compact housing.
The high efficiency, advanced inrush current limitation, active PFC, and the wide temperature range are remarkable.
Part Number |
Description |
Phase |
Voltage |
Current (A) |
View Details |
CS3.241 |
Power Supply, 80W, 100-240VAC 1PH, 24-28VDC, 3.3-2.7A |
1 |
24-28 VDC |
3.3-2.7 A |
 |
CS5.241 |
Power Supply, 120W, 100-120 / 200-240VAC 1PH, 24-28VDC, 5-4.3A |
1 |
24-28 VDC |
5-4.3 A |
 |
CS10.241 |
Power Supply, 240W, 100-120 / 200-240VAC 1PH, 24-28VDC, 10-8.6A |
1 |
24-28 VDC |
10-8.6 A |
 |
CP10.121 |
Power Supply, 240W, 120-240VAC 1PH,12-15VDC, 16-12.8A |
1 |
12-15 VDC |
16-12.8 A |
 |
CP10.241 |
Power Supply, 240W, 120-240VAC 1PH, 24-28VDC, 10-8.6A |
1 |
24-28 VDC |
10-8.6 A |
 |
CP10.481 |
Power Supply, 259W, 120-240VAC 1PH, 48-56VDC, 5.4-4.6A |
1 |
48-56 VDC |
5.4-4.6 A |
 |
CT10.241 |
Power Supply, 240W, 380-480VAC 3PH, 24-28VDC, 10-9A |
3 |
24-28 VDC |
10-9 A |
 |
CPS20.121 |
Power Supply, 480W, 100-240VAC 1PH, 12-15VDC, 30-27A |
1 |
12-15 VDC |
30-27 A |
 |
CPS20.241 |
Power Supply, 480W, 100-240VAC 1PH, 24-28VDC, 20-17.5A |
1 |
24-28 VDC |
20-17.5 A |
 |
CPS20.481 |
Power Supply, 480W, 100-240VAC 1PH, 48-55VDC, 10-8.7A |
1 |
48-55 VDC |
10-8.7 A |
 |
back to top
PIANO – The Perfect Mix of Value and Quality
The PIANO family is designed for applications that require reliable DC power with basic functionality for added value.
With these cost optimized power supplies you will get exactly what you need for your application - without making compromises on the well-known PULS qualities, like efficiency, service lifetime, reliability or size.
Benefits:
- 24V power supplies, 120 W and 240 W, 1-phase input
- Increased system uptime with MTBF values of more than 1.72 million hours
- Reduced energy costs thanks to a peak efficiency of 95.2% (PIC240.241D)
- Highly shock-resistant and light-weight polycarbonate housing
Part Number |
Description |
Phase |
Voltage |
Current (A) |
View Details |
PIC120.241D |
Power Supply, 120W, 100-120 / 200-240VAC 1PH, 24-28VDC, 5-4.3A |
1 |
24-28 VDC |
5-4.3 A |
 |
PIC240.241D |
Power Supply, 240W, 120-240VAC 1PH, 24-28VDC, 10-8.6A |
1 |
24-28 VDC |
10-8.6 A |
 |
back to top
MiniLine – Ultra Compact Design for Low-Power Applications
Reliable and ultra-compact DIN rail power supplies for low power requirements, featuring an excellent cost-value ratio.
Benefits:
- Low-power variety: 5-48 V power supplies, 15 to 100 W, 1- or 2-phase input
- Various configurations equipped for different applications (e.g. DC wide-range, load sharing, etc.)
Part Number |
Description |
Phase |
Voltage |
Current (A) |
View Details |
ML15.051 |
Power Supply, 15W, 100-240VAC 1PH, 5-5.5VDC, 3A |
1 |
5-5.5 VDC |
3 A |
 |
ML15.121 |
Power Supply, 15W, 100-240VAC 1PH, 12-15VDC, 1.3-1A |
1 |
12-15 VDC |
1.3-1 A |
 |
ML15.241 |
Power Supply, 15W, 100-240VAC 1PH, 24-28VDC, 0.63-0.54A |
1 |
24-28 VDC |
0.63-0.54 A |
 |
ML30.100 |
Power Supply, 30W, 100-240VAC 1PH, 24-28VDC, 1.3-1.1A |
1 |
24-28 VDC |
1.3-1.1 A |
 |
ML30.101 |
Power Supply, 25W, 100-240VAC 1PH, 5-5.5VDC, 5-4.5A |
1 |
5-5.5 VDC |
5-4.5 A |
 |
ML30.102 |
Power Supply, 50W, 100-240VAC 1PH, 12-15VDC, 4.2-3.4A |
1 |
12-15 VDC |
4.2-3.4 A |
 |
ML30.241 |
Power Supply, 30W, 100-240VAC 1PH, 24-28VDC, 1.3-1.1A with Screw Terminals |
1 |
24-28 VDC |
1.3-1.1 A |
 |
ML30.106 |
Power Supply, 36W, 100-240VAC 1PH, ±12 or ±15VDC, 0-2.8A |
1 |
±12 or ±15 VDC |
0-2.8 A |
 |
ML50.100
|
Power Supply, 50W, 100-240VAC 1PH, 24-28VDC, 2.1-1.8A |
1 |
24-28 VDC |
2.1-1.8 A |
 |
ML50.102 |
Power Supply, 50W, 100-240VAC 1PH, 12-15VDC, 4.2-3.4A |
1 |
12-15 VDC |
4.2-3.4 A |
 |
ML50.105 |
Power Supply, 50W, 100-240VAC 1PH, 48-56VDC, 1.05-0.9A |
1 |
48-56 VDC |
1.05-0.9 A |
 |
ML60.121 |
Power Supply, 54W, 100-240VAC 1PH, 12-15VDC, 4.5-3.6A |
1 |
12-15 VDC |
4.5-3.6 A |
 |
ML60.241 |
Power Supply, 60W, 100-240VAC 1PH, 24-28VDC, 2.5-2.1A |
1 |
24-28 VDC |
2.5-2.1 A |
 |
ML95.100 |
Power Supply, 95W, 100-120 / 200-240VAC 1PH, 24-28VDC, 3.9-3.2A |
1 |
24-28 VDC |
3.9-3.2 A |
 |
ML100.100 |
Power Supply, 100W, 100-120 / 200-240VAC 1PH, 24-28VDC, 4.2-3.6A |
1 |
24-28 VDC |
4.2-3.6 A |
 |
ML100.102 |
Power Supply, 90W, 100-120 / 200-240VAC 1PH, 12-15VDC, 7.5-6A |
1 |
12-15 VDC |
7.5-6 A |
 |
ML100.105 |
Power Supply, 100W, 100-120 / 200-240VAC 1PH, 48-56VDC, 2.1-1.8A |
1 |
48-56 VDC |
2.1-1.8 A |
 |
back to top
Comparison – Find your Power Solution
DC Power Solutions
From Valuable to Full Featured Units
15 W to 960 W |
DIMENSION |
PIANO |
MiniLine |
Q-Series

|
C-Series

|

|

|
Input / Output |
Input Voltage(s) |
1-Phase
3-Phase
DC |
1-Phase
3-Phase
DC |
1-Phase |
1-Phase
3-Phase
DC |
Output Voltages (DC) |
12 / 24 / 36 / 48 V |
12 / 24 / 30 / 36 / 48 V |
DC 24V |
5 / 10 / 12 / 15 / 24 / 30 / 48 V |
Output Power Range |
80 - 960 W |
80 - 480 W |
120 / 240 W |
15 - 100 W |
Features |
Power Reserves |
50% for 4 seconds |
20% continuous |
- |
- |
High Efficiency Ratings |
✔
up to 95.4% |
✔
up to 95.5% |
✔
up to 95.2% |
✔
up to 91.0% |
Parallel Connection |
✔ |
✔ |
✔ |
✔ |
DC-OK Relay Contact Versions |
✔ |
✔ |
✔ |
✔ |
Expected Lifetime Published |
✔ |
✔ |
✔ |
✔ |
Housing Material |
Metal |
Metal |
Plastic |
Plastic |
Fuse Breaking Capability |
✔ |
✔ |
|
|
Low Inrush Current |
✔ |
✔ |
|
|
Resists High Power Transient Voltages |
✔ |
(✔) |
(✔) |
(✔) |
Environmental Conditions |
Operational Temperature Range |
-25°C ... +70°C |
-25°C ... +70°C |
-10°C ... +70°C |
-10°C ... +70°C |
Conformal Coated Versions |
✔ |
(✔) |
|
(✔) |
Agency Approvals |
Hazardous Locations |
(✔) |
✔ |
|
(✔) |
Marine |
✔ |
✔ |
(✔) |
(✔) |
Semiconductor |
✔ |
(✔) |
|
(✔) |
- * ✔: fulfilled by all product versions
- *(✔): fulfilled by most product versions
back to top
|
PULS Part Search
Related Product Training Modules
Related Videos
Related Product Highlight
|