DIN Rail Battery Chargers
Bel Power Solutions introduces DIN-rail-mounted battery chargers
Bel Power Solutions' robust DIN-rail-mounted, lead-acid battery float chargers represent a family of DC-DC and AC-DC converters with power factor correction and low harmonic distortion. These rugged converters comply with the latest industry requirements and standards. Versions available from 10 W through 500 W with output voltages suitable to charge batteries of 12 V, 24 V, 36 V, and 48 V.
The input has a negligibly low in-rush current, high immunity to transients and surges, and low electromagnetic emissions. Internal protection circuits such as input over- and under-voltage lockout, thermal protection, as well as output overvoltage protection by a second control loop ensure safe operation of the final system. The outputs deliver an electrically-isolated Safety Extra Low Voltage (SELV) and low output noise.
DIN Rail Battery Chargers
Image | Manufacturer Part Number | Description | Battery Cell Size | Available Quantity | ||
---|---|---|---|---|---|---|
![]() | ![]() | LOK4140-2RLDG | BATT CHARGER ENCLOSED 12.8V 3.6A | 12V | 80 - Immediate | View Details |
![]() | ![]() | LOK4240-2RLDG | BATT CHARGER ENCLOSED 25.7V 1.8A | 24V | 0 - Immediate | View Details |
![]() | ![]() | LOK4740-2RLDG | BATT CHRGR ENCLOSED 51.4V 900MA | 48V | 0 - Immediate | View Details |
![]() | ![]() | LWN1740-6EM1G | BATT CHARGER ENCLOSED 54.5V 4.2A | 48V | 38 - Immediate | View Details |
![]() | ![]() | LWR1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 4.2A | 24V | 6 - Immediate | View Details |
![]() | ![]() | LXN1240-6M1G | BATT CHRGR ENCLOSED 27.3V 16.8A | 24V | 5 - Immediate | View Details |
![]() | ![]() | LXN1740-6M1G | BATT CHARGER ENCLOSED 54.5V 8.4A | 48V | 0 - Immediate | View Details |
![]() | ![]() | LWN1140-6EM1G | BATT CHARGER ENCLOSED 13.8V 14A | 12V | 0 - Immediate 5 - Marketplace | View Details |
![]() | ![]() | LWN1240-6EM1G | BATT CHARGER ENCLOSED 27.3V 8.4A | 24V | 1 - Immediate | View Details |
Battery Temperature Sensors
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | S-KSMH24-2.27-30-2 | TEMP SENSOR FOR BATT CHARGR SYST | 0 - Immediate | View Details |
![]() | ![]() | S-KSMH12-2.27-35-2 | TEMP SENSOR FOR BATT CHARGR SYST | 0 - Immediate | View Details |
![]() | ![]() | S-KSMH12-2.27-30-2 | TEMP SENSOR FOR BATT CHARGR SYST | 26 - Immediate | View Details |
![]() | ![]() | S-KSMH24-2.27-35-2 | TEMP SENSOR FOR BATT CHARGR SYST | 3 - Immediate | View Details |
![]() | ![]() | S-KSMH48-2.27-35-2 | BATTERY TEMP SENSOR 48V -3.5MV/K | 0 - Immediate | View Details |