


LXN1240-6M1G | |
|---|---|
DigiKey Part Number | 179-2484-ND |
Manufacturer | |
Manufacturer Product Number | LXN1240-6M1G |
Description | BATT CHRGR ENCLOSED 27.3V 16.8A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 27.3V 16.8A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 27.3V | |
Charge Current - Max | 16.8A | |
Charge Time | - | |
Voltage - Input | 85 ~ 264VAC | |
Power - Max | 458W | |
Size / Dimension | 7.64" L x 4.47" W x 5.43" H (194.00mm x 113.60mm x 138.00mm) | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | cCSAus, CE | |
Weight | 2800 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,889.50000 | $8,889.50 |
| 10 | $7,813.22000 | $78,132.20 |




