XPC 1.5 with Push-X Technology

Phoenix Contact’s connectors enable fast connection of all conductor types with and without ferrules

Image of Phoenix Contact XPC 1.5 with Push-X TechnologyPhoenix Contact's XPC series of connectors enable the fast and secure termination of conductors. Rigid and flexible conductors with or without ferrules are connected directly, effortlessly, and tool-free with innovative Push-X technology. The stripped conductor is inserted directly into an open terminal position, releasing the spring mechanism. An audible click confirms to the user that the connection is secure.

Push-X technology also provides a very high level of reliability and user-friendliness due to the fact that the spring mechanism is in the open state when delivered. Demanding test procedures ensure that the connectors remain ready for direct connection even in the case of severe impact.

Features
  • Convenient operation with direct, effortless, tool-free conductor connection
  • Innovative design that enables fast connection of all conductor types with and without ferrules
  • Audible and visual feedback to ensure reliable wiring
  • Quick conductor release by simply pressing the orange release button
  • Plug-in compatibility with existing headers in the COMBICON portfolio
Applications
  • Control units
  • Inverters
  • Drives
  • Frequency converters
  • Building intelligence
  • Factory automation
  • E-Mobility
  • ICT
  • Process automation
  • Energy

XPC 1.5 with Push-X Technology Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TERM BLOCK PLUG 4POS 3.50MM1464107TERM BLOCK PLUG 4POS 3.50MM177 - Immediate$51.81View Details
TERM BLOCK PLUG 2POS 3.50MM1464104TERM BLOCK PLUG 2POS 3.50MM23 - Immediate$28.31View Details
TERM BLOCK PLUG 3POS 3.50MM1464105TERM BLOCK PLUG 3POS 3.50MM98 - Immediate$40.71View Details
TERM BLOCK PLUG 5POS 3.50MM1464108TERM BLOCK PLUG 5POS 3.50MM28 - Immediate$63.96View Details
TERM BLOCK PLUG 6POS 3.50MM1464109TERM BLOCK PLUG 6POS 3.50MM31 - Immediate$75.14View Details
TERM BLOCK PLUG 7POS 3.50MM1464110TERM BLOCK PLUG 7POS 3.50MM36 - Immediate$86.40View Details
TERM BLOCK PLUG 8POS 3.50MM1464111TERM BLOCK PLUG 8POS 3.50MM0 - Immediate$96.35View Details
TERM BLOCK PLUG 9POS 3.50MM1464112TERM BLOCK PLUG 9POS 3.50MM47 - Immediate$107.69View Details
TERM BLOCK PLUG 10POS 3.50MM1464114TERM BLOCK PLUG 10POS 3.50MM40 - Immediate$118.30View Details
TERM BLOCK PLUG 11POS 3.50MM1464115TERM BLOCK PLUG 11POS 3.50MM49 - Immediate$128.41View Details
TERM BLOCK PLUG 12POS 3.50MM1464116TERM BLOCK PLUG 12POS 3.50MM5 - Immediate$138.29View Details
Published: 2023-12-19