CB Pluggable Circuit Breakers
UL-recognized device circuit breakers
Phoenix Contact's CB pluggable is a UL recognized device circuit breaker. It provides convenience and flexibility for the control panel builders and for field customization. Using CB Pluggable devices for each DC load isolates a potential load fault and increases system availability for the end user.
- DIN rail-mountable
- Push-in wire termination for reliable fast connections
- Snap-lock plug and base ensure secure installation
- Codeable to prevent mismatch of plugs
- Thermal-magnetic plugs from 0.5 A to 16 A
- 24 VDC electronic plugs from 1 A to 6 A for sensitive electronic loads
- Width: 12.3 mm thin profile
Accessories
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | 2800929 | BASE TYPE1 CIR BKR DIN RAIL | 1230 - Immediate | $141.24 | View Details |
![]() | ![]() | 2801014 | BRIDGE TERM BLOCK PLUG IN | 2 - Immediate | $147.61 | View Details |