LUXEON T Series LEDs

High-efficacy, illumination-grade LED light source from Lumileds

Image of LUMILEDS' LUXEON T Series LEDsLumileds' LUXEON T emitters are illumination-grade LEDs designed to deliver high efficacy with high flux density to enable tight beam control in directional and high lumen applications. With Freedom from Binning™ and leading performance, LUXEON T emitters allow system optimization by blending the perfect combination of high efficacy and low system cost. With tight Correlated Color Temperature control, LUXEON T ensures consistency in system color point.

Features
  • Freedom from Binning - 3 and 5 SDCM
  • Hot tested at TJ 85°C
  • Typical VF of 2.7 V and lowest thermal resistance, 3 K/W
  • Proven reliability
  • Exceeds ENERGY STAR lumen maintenance requirements
  • UL-recognized component [E352519] with level 4 enclosure consideration
Applications
  • Lamps
  • Downlights
  • Indoor
  • Highbay and lowbay lighting
  • Outdoor
  • Architectural
Published: 2013-04-17