PE423211 UltraCMOS® SPDT Switch
pSemi SPDT switches feature low power consumption, low insertion loss, high port-to-port isolation, fast switching speed, and high power handling
The pSemi PE423211 HaRP™ technology-enhanced SPDT RF switch is designed for use in high-performance ISM, WLAN 802.11 a/b/g/n/ac/ax, Bluetooth®, and ultra-wideband (UWB) applications supporting bandwidths up to 10.6 GHz. This switch features low power consumption, low insertion loss, high port-to-port isolation, fast switching speed, and high power handling, all in a compact 6-lead 1.6 mm × 1.6 mm DFN package. The PE423211 device also has robust ESD and temperature performance. The PE423211 is manufactured on the pSemi UltraCMOS process, a patented silicon-on-insulator (SOI) technology.
- AEC-Q100 Grade 2 qualified
- Broadband frequency support: 0.3 GHz to 10.6 GHz
- Low power consumption of 90 nA
- Low insertion loss
- High isolation
- P1dB = +24 dBm
- Operating temperature range: -40°C to +105°C
- ESD performance: 2,000 V HBM; 500 V CDM
- Packaging: 6-lead 1.6 mm × 1.6 mm DFN
- ISM bands
- WLAN 802.11 a/b/g/n/ac/ax
- Bluetooth
- UWB
- Remote keyless entries
- Telematics
- Infotainment
- In-cabin monitoring system (ICMS)
- General-purpose switching
PE423211 UltraCMOS® SPDT Switch
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | PE423211A-Z![]() | AEC-Q100 CERTIFIED SPDT, LOW IL, | 0 - Immediate | $3.95 | View Details | |
![]() | EK423211-01![]() | EVAL BOARD FOR PE423211 | 0 - Immediate | $782.04 | View Details |