
EK423211-01 | |
---|---|
DigiKey Part Number | 1046-EK423211-01-ND |
Manufacturer | |
Manufacturer Product Number | EK423211-01 |
Description | EVAL BOARD FOR PE423211 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PE423211 - Switch, SPDT 300MHz ~ 10.6GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 300MHz ~ 10.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE423211 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $782.04000 | $782.04 |