BC Driver Family

Peerless by Tymphany's BC tweeters are a good all-around tweeter for a variety of consumer applications

Image of Peerless by Tymphany's BC Driver Family Peerless by Tymphany's BC tweeters feature damped fabric domes and ferrofluid-filled motors for improved cooling and power handling. All models have an included faceplate. The BC family is a good all-around tweeter for a variety of consumer applications.

Features
  • Size range: 19 mm to 25 mm
  • Diaphragm: fabric
  • Motor: neodymium, ferrite

BC Driver Family

ImageManufacturer Part NumberDescriptionFrequency RangeFrequency - Self ResonantImpedanceAvailable QuantityPriceView Details
SPEAKR 3.37OHM 25W TOP PT 92.4DBBC25SC06-04SPEAKR 3.37OHM 25W TOP PT 92.4DB1.3 kHz ~ 20 kHz1394.91Hz3.37 Ohms141 - Immediate$116.32View Details
SPEAKR 3.27OHM 100W TOP 94.9DBBC25SC08-04SPEAKR 3.27OHM 100W TOP 94.9DB2.5 kHz ~ 20 kHz1663.19Hz3.27 Ohms99 - Immediate$162.42View Details
SPEAKER 3.7OHM 50W TOP PT 89.8DBBC25TG15-04SPEAKER 3.7OHM 50W TOP PT 89.8DB1.1 kHz ~ 20 kHz1128.01Hz3.7 Ohms253 - Immediate$120.68View Details
SPEAKR 3.56OHM 80W TOP PT 86.7DBBC20SC15-04SPEAKR 3.56OHM 80W TOP PT 86.7DB1.5 kHz ~ 20 kHz1579.55Hz3.56 Ohms0 - ImmediateSee Page for PricingView Details
Published: 2017-07-27