BC20SC15-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BC20SC15-04
BC20SC15-04 bottom

BC20SC15-04

DigiKey Part Number
BC20SC15-04-ND
Manufacturer
Manufacturer Product Number
BC20SC15-04
Description
SPEAKR 3.56OHM 80W TOP PT 86.7DB
Customer Reference
Detailed Description
3.56 Ohms Tweeter Speaker 80 W 1.5 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
1.5 kHz ~ 20 kHz
Frequency - Self Resonant
1579.55Hz
Impedance
3.56 Ohms
Efficiency - dBA
86.70
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
80 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.610" Dia (66.30mm)
Height - Seated (Max)
1.034" (26.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable