PE7076 Coaxial Impedance Matching Pad

The Pasternack PE7076 coaxial impedance matching pad facilitates connections between 50 ohm and 75 ohm systems up to 3 GHz

Image of Pasternack PE7076 Coaxial Impedance Matching PadThe Pasternack PE7076 coaxial impedance matching pad is designed to connect 50 ohm SMA male interfaces to 75 ohm type F female interfaces. Operating from DC to 3 GHz, it ensures minimal signal reflection with a maximum VSWR of 1.25:1. The device supports up to 2 watts of input power. It features a passivated stainless steel body with gold-plated beryllium copper contacts, making it suitable for various RF applications requiring impedance matching.

Features
  • Frequency range: DC to 3 GHz
  • Input impedance: 50 ohms (SMA male)
  • Output impedance: 75 ohms (F female)
  • Maximum VSWR: 1.25:1
  • Maximum input power: 2 watts
  • Attenuation: 5.7 dB
  • Body material: Passivated stainless steel
  • Contact material: Gold-plated beryllium copper
Applications
  • Connecting 50 ohm equipment to 75 ohm systems
  • Broadcast and cable television setups
  • Laboratory testing and measurements
  • Impedance matching in RF circuits
Published: 2025-07-16