Electric Vehicle Supply Equipment

As we transition to a world of electrified products, energy distribution must be modernized, upgraded, and integrated with innovative infrastructure to support our changing demands. Panduit offers a variety of industrial electrical infrastructure products distributable for every panel, cabinet, and charger

  • Ground
  • Route
  • Identify
  • Connect
  • Protect
  • Communicate

Installation Tools

BlackFin™ Installation Tools

Panduit BlackFin tools are the first in the industry to meet Occupational Safety and Health Administration (OSHA) and international safety standards for battery-operated hand tools.

Bonding Hardware

Braided Bonding Straps

StructuredGround™ flat braided bonding straps are used to electrically bond enclosure doors, subpanels, motors, and machines in most applications for safety and electrostatic discharge (ESD).

Grounding Straps & DIN Rails

Panduct® PanelMax™ Wiring Duct and Noise Shield

Panduct wiring duct is the premier wire management solution for routing, protecting, and concealing wiring in control panels.

Grounding Straps & DIN Rails

CTAPR Series Grounding Connectors

The CTAPR2/0-2-L Compression Connector Tap provides high-strength and premium electrical properties. It is suitable for use with solid and stranded copper code conductors.

Grounding Straps & DIN Rails

Mechanical Connector Split Bolt

Pressure bar provides a secure connection on a full range of conductor combinations assuring wire pull-out strength.

Grounding Straps & DIN Rails

Grounding and Fence Clamps

Used to ground copper conductor parallel or at a right angle to a rod, tube, or pipe. Made from high strength electrolytic cast bronze and silicon bronze hardware, these clamps provide long term reliable assembly.

Cable Ties

Nylon 612 Cable Ties

Designed to satisfy the needs of alternative energy applications, Panduit's nylon 612 weather-resistant cable ties offer 20 years of weathering life expectancy.

Duct & Basket

Panduct® PanelMax™ Wiring Duct and Noise Shield

Panduct wiring duct is the premier wire management solution for routing, protecting, and concealing wiring in control panels.

Cable Entry Systems

Cable Entry Systems

Panduit's cable entry systems complement an already broad and innovative control panel and on-machine solution that safely organizes, connects, and protects electrical systems.

Mounts

Adhesive Backed Mounts

Panduit’s high-performance adhesive-backed mounts and devices are a quick, dependable method of securing, routing, and protecting wires or cables.

ID Labels & Printers

MP75, MP100, MP200, and MP300 Portable Label Printers

Panduit creates leading-edge labeling solutions for electrical and network environments, from the data center to the telecom room, from the jobsite to the plant floor.

ID Labels & Printers

TDP43ME Desktop Printer

Print a variety of self-laminating labels, component labels, non-laminated labels, heat-shrink labels, marker plates, and continuous tapes up to 4" wide.

ID Labels & Printers

Laser/Inkjet Labels

Panduit's laser/inkjet self-laminating adhesive labels are made of polyester and are supplied in a variety of package sizes and put-ups.

ID Labels & Printers

Easy-Mark Plus™ Labeling Software

Panduit's Easy-Mark Plus labeling software is available in multiple media options such as CD, USB flash drive, web download, or networkable versions.

Mechanical & Compression Connectors

Aluminum and Copper Lugs

Panduit's Pan-Lug compression connectors provide permanent terminations for a variety of power and grounding applications with innovation, highest reliability, and lowest installed cost.

Mechanical & Compression Connectors

Aluminum Splice

Manufactured from high conductivity thick wall wrought aluminum. Color-coded barrel markings with Panduit and specified competitor die index numbers marked on barrel for proper crimp die selection.

Terminals & Terminal Kits

Pan-Term® Ring Terminals

As the demand for lost piece terminals increases, it becomes essential to provide a complete system for termination products.

Security & VeriSafe™ (with Data Access Ports)

VeriSafe™ Absence of Voltage Tester (AVT / AVT2) and Access Control Kits

When servicing electrical equipment, workers must comply with safety regulations that require a voltage verification test to validate the absence of voltage.

Heat Shrink/Abrasion Protection

Heat Shrink Tubing

Panduit’s heat shrink tubing is designed for dry, damp, and direct burial applications. Heat shrink tubing insulates, protects, and color codes wires and cables.

Heat Shrink/Abrasion Protection

Abrasion Protection/Pan-Wrap™/Braided Sleeving

Panduit's abrasion protection, PanWrap, and braided sleeving protects wire and cable while providing the largest variety of colors, materials, and sizes to meet a variety of needs.

Security & VeriSafe™ (with Data Access Ports)

Data Access Ports

Panduit's data access port provides data port and electrical outlet access to equipment without the safety hazards of opening the panel.

Connectivity Cable

Opti-Core™ Fiber Optic Cable

Panduit's high-speed fiber cabling systems offer high bandwidth and mission-critical physical infrastructures in data centers, enterprises, and industrial campus networks.

Connectivity Cable

Opti-Core® Fiber Optic Patch Cords

Patch cords from Panduit support network applications in main, horizontal, and equipment distribution areas and are available in riser (OFNR), and low smoke zero halogen (LSZH) rated jacket materials to comply with local cabling ordinances.

Connectivity Cable

Copper Cable and Connectivity Solutions

Panduit offers end to end solutions for all twisted pair copper cabling applications. TX™ Copper Cabling Systems provide reliable network performance for the most demanding high-speed and bandwidth-demanding applications while exceeding the latest industry standards.

Connectivity Cable

Copper Patch Cords

Panduit's copper patch cords cost effectively connect equipment and end points over channel lengths of less than 100 meters.

Termination Plugs & Jacks

SmartKeeper Block-Out Devices

With cyber security becoming an increased concern, Panduit can help improve the level of protection to computer systems and smart devices.