Copper Cable and Connectivity Solutions

Panduit's Cat5E, Cat6, and Cat6A certified channel performance copper cable in a 4-connector configuration up to 100 meters

Image of Panduit's Copper Cable and Connectivity Solutions Panduit offers end to end solutions for all twisted pair copper cabling applications. TX™ Copper Cabling Systems provide reliable network performance for the most demanding high-speed and bandwidth-demanding applications while exceeding the latest industry standards.

TIA-1005-A M.I.C.E Rated Product Selection Guide

Features
  • Exceeds requirements of ANSI-TIA-568-C2 Category 6 and ISO 11801 2nd Edition Class E channel standards
  • Guaranteed channel headroom platform when part of the TX6000 cabling solution
  • Supports IEEE 802.3af, 802.3at, and 802.3bt type 3 and 4 for PoE applications up to 100 W

Cat6 Cable

ImageManufacturer Part NumberDescriptionWire GaugeJacket (Insulation) MaterialJacket (Insulation) DiameterAvailable QuantityView Details
CABLE CAT6 4CON 23AWG BLUE 1000'PUP6C04BU-UCABLE CAT6 4CON 23AWG BLUE 1000'23 AWGPoly-Vinyl Chloride (PVC), Plenum0.224" (5.69mm)0 - ImmediateView Details
CABLE CAT6 4COND 23AWG WHT 1000'PUP6C04WH-UCABLE CAT6 4COND 23AWG WHT 1000'23 AWGPoly-Vinyl Chloride (PVC), Plenum0.224" (5.69mm)0 - ImmediateView Details
CABLE CAT6 4CON 23AWG BLUE 1000'PUR6C04BU-UCABLE CAT6 4CON 23AWG BLUE 1000'23 AWGPoly-Vinyl Chloride (PVC), Riser0.210" (5.33mm)6 - ImmediateView Details
CABLE CAT6 4COND 23AWG WHT 1000'PUR6C04WH-UCABLE CAT6 4COND 23AWG WHT 1000'23 AWGPoly-Vinyl Chloride (PVC), Riser0.210" (5.33mm)6 - ImmediateView Details
CABLE CAT6 8COND 23AWG BLK 100'PUO6C04BL-UCABLE CAT6 8COND 23AWG BLK 100'23 AWGPolyethylene (PE)0.260" (6.60mm)0 - ImmediateView Details

Cat6A Cable

ImageManufacturer Part NumberDescriptionConductor StrandJacket (Insulation) MaterialJacket (Insulation) DiameterAvailable QuantityView Details
CABLE CAT6A 8COND 23AWG BLU 100'PFR6X04BU-CGCABLE CAT6A 8COND 23AWG BLU 100'-Poly-Vinyl Chloride (PVC), Riser0.284" (7.21mm)5 - ImmediateView Details
CABLE CAT6A 8COND 23AWG BLU 250'PFR6X04BU-CGCABLE CAT6A 8COND 23AWG BLU 250'-Poly-Vinyl Chloride (PVC), Riser0.284" (7.21mm)1 - ImmediateView Details
CABLE CAT6A 8COND 23AWG BLUE 50'PFR6X04BU-CGCABLE CAT6A 8COND 23AWG BLUE 50'-Poly-Vinyl Chloride (PVC), Riser0.284" (7.21mm)8 - ImmediateView Details
CABLE CAT6A 8COND 23AWG BLU 500'PFR6X04BU-CGCABLE CAT6A 8COND 23AWG BLU 500'-Poly-Vinyl Chloride (PVC), Riser0.284" (7.21mm)1 - ImmediateView Details
CABLE CAT6A 8CON 23AWG BLU 1000'PFR6X04BU-CGCABLE CAT6A 8CON 23AWG BLU 1000'SolidPoly-Vinyl Chloride (PVC), Riser0.284" (7.21mm)0 - ImmediateView Details

Cat5e Cable

ImageManufacturer Part NumberDescriptionJacket (Insulation) DiameterShield TypeJacket ColorAvailable QuantityView Details
CABLE CAT5E 8COND 24AWG WHT 250'PUP5C04WH-UCABLE CAT5E 8COND 24AWG WHT 250'0.210" (5.33mm)-White0 - ImmediateView Details
CABLE CAT5E 8CON 24AWG WHT 50'PUP5C04WH-UCABLE CAT5E 8CON 24AWG WHT 50'0.210" (5.33mm)-White0 - ImmediateView Details
CABLE CAT5E 8CON 24AWG BLU 1000'PUP5504BU-UYCABLE CAT5E 8CON 24AWG BLU 1000'0.207" (5.26mm)-Blue0 - ImmediateView Details
CABLE CAT5E 8CON 24AWG BLU 1000'PUR5504BU-UYCABLE CAT5E 8CON 24AWG BLU 1000'0.225" (5.72mm)-Blue4 - ImmediateView Details
Published: 2018-03-26