FX-410 Fiber Optic Amplifiers

Panasonic’s FX-410 series offers a 1.5X increase in the LED light source, for greater resistance to dust and dirt

Image of Panasonic's FX-410 Fiber Optic AmplifierThe LED light source of Panasonic's FX-410 series has been increased to 1.5X that of previous models. This allows for greater resistance to dust and dirt so that less time needs to be spent on maintenance. Long-term stability is ensured by using a four-chemical emitting element in combination with a built-in auto power control circuit.

The FX-410 series of high-power digital fiber sensors is a simple, easy to use sensor that does not compromise functionality. Much work has been done to provide a sensor that beginners can operate out of the box that has some of the useful functions found in high-end units. The user interface of the sensor has been enhanced to provide a dual-digital display and a large adjuster. The display shows the incident light intensity and the threshold value simultaneously, which improves configuration and maintenance procedures. Quick modifications of the threshold value have never been easier. It is also simple to make small changes because one digit on the display corresponds to a 30-degree turn of the sensitivity adjuster. The adjuster has no starting or end position, so it is impossible to cause any damage by overturning.

Features:

  • Manual adjustment coupled with a dual-digital display for quick and easy set-up
  • Multi-turn clutched potentiometer with digital display for easy set-up
  • Improved emitted light stability with 4 chemical LED
  • Multiple colored LED Options for solving wide range of applications

FX-410 Fiber Optic Amplifier

ImageManufacturer Part NumberDescriptionSensing DistanceResponse TimeOutput ConfigurationAvailable Quantity
SENSOR THROUGH-BEAM NPN OPEN COLFX-411SENSOR THROUGH-BEAM NPN OPEN COL-500µsNPN - Open Collector0 - ImmediateView Details
SENSOR THROUGH-BEAM PNP 24VDCFX-411PSENSOR THROUGH-BEAM PNP 24VDC-500µsPNP - Open Collector0 - ImmediateView Details
SENSOR THROUGH-BEAM PNP 24VDCFX-411P-C2SENSOR THROUGH-BEAM PNP 24VDC-500µsPNP - Open Collector0 - ImmediateView Details
SENSOR THROUGH-BEAM NPN OPEN COLFX-412SENSOR THROUGH-BEAM NPN OPEN COL-500µsNPN - Open Collector0 - ImmediateView Details
Published: 2015-01-16