FX-411P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-411P

DigiKey Part Number
1110-2680-ND
Manufacturer
Manufacturer Product Number
FX-411P
Description
SENSOR THROUGH-BEAM PNP 24VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Connector
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,308.89000$1,308.89
10$1,189.90300$11,899.03
Manufacturers Standard Package