OSCONIQ® S 5050 Multichip LED
ams OSRAM's multichip LED combines high performance, DLC premium lifetime, and great reliability
ams OSRAM's OSCONIQ S 5050 is the latest addition to the high-performing ams OSRAM 5050 portfolio. This package combines high efficacy performance (>215 lm/W at binning current), DLC premium lifetime, great reliability, and overall fantastic lumens per dollar. The 8-die leadframe package brings improved robustness and symmetrical light output to the 5050 family. These features, plus the 8 kV ESD protection diode, make this LED uniquely suited for outdoor professional lighting.
- Enhanced corrosion stability, meeting L95 at 40°C, 80% 15 ppm 96 hrs
- Superior lifetime L70B50 >100 khrs TS +85°C 150 mA/chip
- ESD protection up to 8 kV
- Optimum illuminance, symmetrical light output
- Fully solder pad compatible with 5050 EMC competitors
- 217+ lm/w at binning current
- DLC premium lifetime
- Full CCT range available (2200 K to 6500 K)
- Streetlighting
- High bay lighting
- Floodlights
- Worklights
- Horticulture lighting
- Tunnel lighting
OSCONIQ® S 5050 Multichip LED
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | GW Q9LR32.PM-M3N2-XX52-1-180-R18 | LED OSCONIQ SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR32.PM-M3N2-XX57-1-180-R18 | LED OSCONIQ WARM WHT 3000K SMD | 0 - Immediate | $10.21 | View Details |
![]() | ![]() | GW Q9LR32.PM-M3N2-XX51-1-180-R18 | LED OSCONIQ COOL WHT 6500K SMD | 421 - Immediate | $8.97 | View Details |
![]() | ![]() | GW Q9LR32.PM-M3N2-XX56-1-180-R18 | LED OSCONIQ SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR32.PM-M4N3-XX53-1-180-R18 | LED OSCONIQ SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR32.PM-M4N3-XX55-1-180-R18 | LED OSCONIQ NEUT WHT 4000K SMD | 1306 - Immediate | $8.97 | View Details |
![]() | ![]() | GW Q9LR31.PM-M4N3-XX53-1-45-R18 | LED OSCONIQ COOL WHT 5000K SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR31.PM-M3N2-XX51-1-45-R18 | LED OSCONIQ COOL WHT 6500K SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR31.PM-M3N2-XX52-1-45-R18 | LED OSCONIQ SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR31.PM-M4N3-XX55-1-45-R18 | LED OSCONIQ NEUT WHT 4000K SMD | 890 - Immediate | $8.97 | View Details |
![]() | ![]() | GW Q9LR31.PM-M3N2-XX57-1-45-R18 | LED OSCONIQ WARM WHT 3000K SMD | 0 - Immediate | $8.48 | View Details |
![]() | ![]() | GW Q9LR31.PM-M3N2-XX56-1-45-R18 | LED OSCONIQ WARM WHT 3500K SMD | 0 - Immediate | $8.48 | View Details |