Gemini 2 Stereo Depth Camera
The Orbbec depth camera has high accuracy, wide FoV, and multi-camera sync
The Gemini 2 is the pioneering model in the Orbbec Gemini 2 series, based on active stereo IR technology. This compact camera is equipped with Orbbec’s latest custom ASIC for high-quality depth processing, an integrated IMU, and single cable USB 3.0 for power and connectivity. It delivers exceptional depth point cloud flatness and is resistant to indoor light interference.
With a depth field of view (FoV) of up to 101° and zero blind spots up to 10 meters, the Gemini 2 achieves an RMSE accuracy of less than 2% at 2 meters. Featuring an integrated hardware D2C function to reduce the host computer's computational load and multi-camera synchronization capability, it is ideal for indoor applications such as patient positioning and collaborative robotics. The Gemini 2 is also easy to set up and operate with the Orbbec SDK.
- High-quality depth data output from 0.12 m to 10 m
- Up to 30 fps at 1280 x 800 depth resolution
- Wide FoV: 91° horizontal and 66° vertical
- Compact design for various robotic integrations
- High-quality point cloud data ensures stable depth information
- Resistant to ndoor light interference maintains depth accuracy
- Wide zero blind spot depth measurement up to 101° depth FoV
- Reduced computational load on the host computer by aligning depth and color information at multiple resolutions
- USB Type-C® for power and data connectivity
- Multi-camera synchronization and IMU supported
Gemini 2 Stereo Depth Camera
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 100100366 | CAMERA DEPTH MV GEMINI 2 | 18 - Immediate | $2,041.42 | View Details |
![]() | ![]() | 100100370 | CAMERA DEPTH MV GEMINI 2 BULK | 134 - Immediate | $1,990.18 | View Details |