Pairing Gate Drivers to SiC MOSFETs
Guide for Selecting the Right Gate Driver for SiC MOSFETs
Energy Infrastructure applications like EV Charging, Energy Storage, Uninterruptable Power Systems (UPS), and Solar, are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to a variety of switch technologies, including Silicon, IGBTs, SiC to best fit their application requirements.
While IGBT’s offer superior thermal performance vs. Silicon solutions in these high-power applications, EliteSiC by onsemi enables both, higher switching speeds and high-power. onsemi offers a complete portfolio of SiC MOSFETs ranging from 650 V to 1700 V breakdown voltage, with RDSON’s as low as 12 mΩ. But, every SiC MOSFET requires the correct Gate Driver to maximize system efficiencies, and minimize the total power losses. This easy-to-use table below pairs the correct Gate Driver to each SiC MOSFET.
EliteSiC MOSFETs | Gate Driver: 5 kVRMS Galvanic Isolation | |||||
---|---|---|---|---|---|---|
1-Channel (source/sink) | 2-Channel (source/sink/matching) | |||||
V(BR)DSS | RDSON (typ) | Package | 6.5 A / 6.5 A | 4 A / 6 A | 6.5 A / 6.5 A / 20 ns | 4.5 A / 9 A / 5 ns |
650 V | 12 mΩ – 95m Ω | 3-LD, 4-LD, 7-LD, TOLL, PQFN88 | 123NCD5709x 123NCV5709x 32 V Output Swing (SOIC-8) |
123NCD5700x 123NCV5700x 25 V Output Swing (SOIC-16WB) |
NCD575xx NCV575xx 32 V Output Swing (SOIC-16WB) |
1NCP5156x 1NCV5156x 30 V Output Swing (SOIC-16WB) |
750 V | 13.5 mΩ | 4-LD | ||||
900 V | 16 mΩ – 60 mΩ | 3-LD, 4-LD, 7-LD | - | |||
1200 V | 14 mΩ – 160 mΩ | 3-LD, 4-LD, 7-LD |
- | |||
1700 V | 28 mΩ - 960 mΩ | 4-LD, 7-LD | - | - | - | - |
Gate Driver: Peak source current / peak sink current / total propagation delay matching 1 Supports: External negative bias turn off |