NCP13994 High-Performance Current Mode Resonant Controller
onsemi’s current mode resonant controller features an integrated high-voltage driver
onsemi’s NCP13994 is an enhanced, high-performance current mode controller for half-bridge resonant converters. This controller incorporates a 700 V rated high-voltage start-up current source and X2-capacitor discharge function as well as gate drivers, simplifying layout and reducing external component count. In applications where a PFC front stage is needed, the NCP13994 features a dedicated output to interface with the PFC controller. This feature together with the dedicated quiet skip mode technique ensures excellent no-load and light-load efficiency can be achieved for the entire system. The NCP13994 provides a suite of protection features allowing safe operation in any application. This includes overload protection, overcurrent protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, automatic dead-time adjustment, overtemperature protection (OTP), and overvoltage protection (OVP).
- Integrated 700 V high-voltage start-up and X2-capacitor discharge function as well as gate drivers
- Current mode control scheme
- Full load operating frequency up to 750 kHz
- Automatic dead-time with maximum dead-time clamp
- Quiet skip mode
- Dedicated PFC and LLC communication
- Half-bridge resonant converter
- Offline power supply
NCP13994 High-Performance Current Mode Resonant Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP13994AADR2G | CURRENT MODE RESONANT CONTROLLER | 489 - Immediate | $16.85 | View Details |