Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13994AADR2G

DigiKey Part Number
488-NCP13994AADR2GTR-ND - Tape & Reel (TR)
488-NCP13994AADR2GCT-ND - Cut Tape (CT)
488-NCP13994AADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13994AADR2G
Description
CURRENT MODE RESONANT CONTROLLER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Manufacturer
onsemi
Frequency - Switching
20kHz ~ 750kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO
Part Status
Active
Control Features
Frequency Control, Soft Start
Output Isolation
Isolated
Operating Temperature
-50°C ~ 150°C (TJ)
Internal Switch(s)
No
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Voltage - Breakdown
700V
Supplier Device Package
16-SOIC
Topology
Half-Bridge
Mounting Type
Surface Mount
Voltage - Start Up
16 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.85000$16.85
10$12.41400$124.14
25$11.31280$282.82
100$10.09600$1,009.60
250$9.51624$2,379.06
500$9.18260$4,591.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.32548$20,813.70
5,000$8.14779$40,738.95
Manufacturers Standard Package