EVBUM2878G-EVB Advanced Evaluation Board
onsemi sophisticated evaluation boards are designed for the 1,200 V M3S 4-PACK EliteSiC MOSFET modules
The onsemi EVBUM2878G-EVB is a sophisticated evaluation board designed for the 1,200 V M3S 4-PACK EliteSiC MOSFET modules. This board is engineered to facilitate double pulse switching and open loop power tests, providing a robust platform for evaluating the performance of onsemi's full-bridge modules. The EVBUM2878G-EVB supports modules such as NXH011F120M3F2PTHG and NXH007F120M3F2PTHG, offering high thermal emissivity and low inductance PCB layout. With isolated single gate drivers providing 2.5 kV RMS insulation, this board ensures reliable operation and precise control. Ideal for applications in energy storage systems, electric vehicle charging stations, and solar inverters, the EVBUM2878G-EVB is a versatile tool for engineers seeking to optimize power management solutions.
- Four-layer FR4 PCB with 70 μm copper thickness
- High thermal emissivity - black PCB color
- Four isolated single gate drivers with 2.5 kV Insulation
- Connector base for input and output signals
- Low inductance PCB layout
- Integrated film DC-link
- Mounting holes for connection Rogowski coil and measurement probes
- RoHS compliant design
- Supports NXH011F120M3F2PTHG and NXH007F120M3F2PTHG modules
- Double pulse switching test capability
- Open loop power test capability
- External controller connectivity for PWM inputs
- Fault signal handling
- Option for assembling different types of film capacitors
- Suitable for lab environment use
- DC/AC conversion
- DC/DC conversion
- AC/DC conversion
- Uninterruptible power supplies (UPS)
- Energy storage systems
- Electric vehicle charging stations
- Solar inverters
- Power management solutions
- Industrial power systems
- Renewable energy systems
- High-efficiency power conversion
- Smart grid applications
- Electric motor drives
- Battery management systems
- Power distribution units
EVBUM2878G-EVB Advanced Evaluation Board
Image | Manufacturer Part Number | Description | Type | Function | Embedded | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | EVBUM2878G-EVB![]() | EVALUATION BOARD FOR 1200V M3S 4 | Power Management | MOSFET | No | 4 - Immediate | $5,419.26 | View Details |