Brushless Motor Pre-Driver ICs
3-phase brushless DC motor pre-driver ICs
The LB11696V and LV8136V series from onsemi are PWM drive, brushless motor pre-driver ICs for three-phase brushless motors. The devices incorporate a full complement of protection circuitry, allowing them to easily implement high-reliability drive circuits. Characterized by very low power consumption and easy design, these ICs are optimally suited for driving various large-size motors such as those used in air conditioners and hot-water heaters.
- Built-in forward/reverse switching circuit
- Current limiter circuit
- Under voltage protection
- Automatic recovery type constraint protection circuit
- Thermal protection circuit
- Three-phase bipolar drive
- Easy control
- Current protection
- Low voltage protection
- Recovery lock protection
- Thermal protection
- Air conditioners
- Air purifiers
- Clothes dryers
- Clothes washers
- Hot-water heaters
- Consumer (white goods)
Brushless Motor Pre-Driver ICs
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | LB11696V-TLM-E | IC MTR DRV 4.5-5.5V/8-17V 30SSOP | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | LV8136V-TLM-H | IC MOTOR DRVR 9.5V-16.5V 30SSOP | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Board
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | LB11696VGEVB | EVAL BOARD FOR LB11696V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | LV8136VGEVB | EVAL BOARD FOR LV8136V | 0 - Immediate | See Page for Pricing | View Details |