SA1 Series Self-Adhesive Polyimide Fast Response Surface Thermocouple

Omega Engineering SA1 series surface thermocouple features a self-adhesive backing for use on various surfaces

Image of Omega Engineering SA1 Series Surface Thermocouple The Omega Engineering SA1 series fast response self-adhesive thermocouple features a U-shaped self-adhesive backing that ensures a secure fit on various surfaces and is designed for quick and easy installation. These thermocouples have stripped ends for flexible connectivity and are available in multiple lengths, including 1 m, 2 m, and 3 m. The SA1 series also offers an option with molded strain relief and an SMP male connector, featuring versions that include a miniature connector and spool caddy for enhanced durability and easy use. They are ideal for applications requiring precise temperature measurement in tight spaces.

Features
  • Patented spool caddy
  • Self-adhesive backing for easy installation
  • Better than 0.3 second response time
  • 1 m (39.4") or 2 m (78.7") color-coded PFA insulated leads
  • Rated to +175°C (~+347°F) long term
  • Available in J, K, T, and E calibrations
  • Maximum temperature: +175°C (~+347°F) continuous
  • Minimum temperature: -60°C (~-76°F) continuous
  • Wire: 30 AWG PFA-coated
  • Adhesive pad (TAP): Polyimide film with a silicone pressure-sensitive adhesive
  • 13% polyimide, 32% poly(methylphenylsiloxane), 54% saturated paper
Applications
  • Industrial equipment monitoring
  • HVAC systems
  • Manufacturing and process control
  • Electronics and semiconductor industries
  • Aerospace and automotive
  • Energy and power generation
  • Food and beverage
  • Medical applications
  • R&D
  • Environmental testing

SA1 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMOCOUPLE WITH SELF-ADHESIVESA1XL-K-SRTCTHERMOCOUPLE WITH SELF-ADHESIVE161 - Immediate$1,953.31View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-K-SRTCTHERMOCOUPLE WITH SELF-ADHESIVE17 - Immediate$1,439.88View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-KTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,157.09View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-TTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,157.18View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-JTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,157.18View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-ETHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,157.26View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-KI-1MTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,157.26View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-TI-1MTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,199.05View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-JI-1MTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,222.54View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1XL-JITHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,433.64View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-T-SCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,440.21View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-KI-1M-SRTCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,440.21View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-KI-1M-SCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,440.21View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-E-SCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,460.57View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-J-SCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,473.87View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-E-SRTCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,473.87View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-J-SRTCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,473.87View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1XL-TITHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,495.06View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-KI-2MTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,501.96View Details
THERMOCOUPLE WITH SELF-ADHESIVESA1-TI-1M-SCTHERMOCOUPLE WITH SELF-ADHESIVE0 - Immediate$1,521.42View Details
Updated: 2025-07-16
Published: 2025-07-01