
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | T - Type | |
Temperature Range | 175°C | |
Length - Lead Wire | 0.512" (13.00mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100cm | |
Diameter - Protective Tube | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,157.18000 | $1,157.18 |