PCF8883 Capacitive Proximity Switch

NXP Semiconductors introduces a capacitive proximity switch with auto-calibration, large voltage operating range

Image of NXP Semiconductor's PCF8883 Capacitive Proximity Switch NXP Semiconductors' integrated circuit PCF8883 is a capacitive proximity switch that uses a patented (EDISEN) digital method to detect a change in capacitance on a remote sensing plate. Changes in the static capacitance (as opposed to dynamic capacitance changes) are automatically compensated using continuous auto-calibration. Remote sensing plates (for example conductive foil) can be connected directly to the IC1 or remotely using a coaxial cable.

Features
  • Dynamic proximity switch
  • Digital processing method
  • Adjustable sensitivity, can be made very high
  • Adjustable response time
  • Wide input capacitance range (10 pF to 60 pF)
  • Automatic calibration
  • A large distance (several meters) between the sensing plate and the IC is possible
  • Available in SOIC8
  • Open-drain output (P-type MOSFET, external load between pin and ground)
  • Designed for battery powered applications (IDD = 3 μA, (typ.))
  • Output configurable as push-button, toggle, or pulse
  • Wide voltage operating range (VDD = 3 V to 9 V)
  • Large temperature operating range (T = -40°C to +85°C)
  • Internal voltage regulator
Applications
  • Proximity detection
  • Proximity sensing in mobile phones and portable entertainment units
  • Switch for medical applications
  • Switch for use in explosive environments
  • Vandal proof switches
  • Hermetically sealed keys on a keyboard
  • Transportation: Switches in or under upholstery, leather, handles, mats, and glass
  • Buildings: switch in or under carpets, glass, or tiles
  • Sanitary applications: use of standard metal sanitary parts (for example tap) as switch

PCF8883 Capacitive Proximity Switch

ImageManufacturer Part NumberDescriptionAvailable Quantity
SENSOR IC CAPACITIVE PROX 8SOICPCF8883T/1,118SENSOR IC CAPACITIVE PROX 8SOIC0 - ImmediateView Details
EVAL BOARD FOR PCF8883OM11055,598EVAL BOARD FOR PCF88830 - ImmediateView Details
Published: 2012-06-29