OM11055
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM11055,598

DigiKey Part Number
568-4958-ND
Manufacturer
Manufacturer Product Number
OM11055,598
Description
EVAL BOARD FOR PCF8883
Customer Reference
Detailed Description
PCF8883 - Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Capacitive
Sensing Range
-
Interface
Mini USB
Sensitivity
-
Voltage - Supply
3V ~ 9V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
PCF8883
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.