Cortex-M Microcontrollers |
|||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() Simply put, nobody gives you more options for ARM Cortex-M than NXP.Our ARM® CortexTM-M portfolio − one of the largest in the industry − covers the entire spectrum of embedded applications. Our Cortex-M0 devices use a low-power core that’s ready to replace traditional 8/16-bit architectures. Our Cortex-M3 devices offer best-in-class bandwidth and connectivity, and our new Cortex-M4 devices bring high-performance signal processing capabilities within reach of the typical MCU programmer. All our Cortex-M devices build on an optimized ARM core to deliver higher performance, consume less power, and offer more peripherals. Designers can choose from the many tools available in the ARM ecosystem, or use a single, comprehensive toolchain to support all Cortex-M devices. Plus, our long-term strategic relationship with ARM gives us early access to next-generation IP, so you can be sure you’re working with the latest technologies. ![]() Upgrading 8/16-bit designs to faster, more efficient performanceAs the smallest, most energy-efficient Cortex-M core, the ARM Cortex-M0 is the new, low-cost alternative for 8/16- bit designs. The LPC1100L series offers industry-leading cost and power consumption, and includes the LPC1102, the world’s smallest 32-bit ARM MCU. The LPC11C00 series is the first CAN microcontroller and transceiver with CANopen drivers, and the LPC11U00 delivers robust USB performance at a low price point. The LPC1200 series, NXP’s latest generation of Cortex-M0, delivers high energy efficiency and includes specific features for industrial control. Several of NXP's Cortex-M0 devices are pin-compatible with Cortex-M3 LPC1300 devices. Click below for more information. LPC1100L Series: Simple, low-power, and low-cost ![]() The LPC1100L series is the lowest-priced 32-bit MCU solution on the market. It is a high-value, easy-to-use upgrade for existing 8/16-bit designs, delivering unprecedented performance, simplicity, and power. The optimized Thumb instruction set also enables dramatic reductions in code size for most 8/16-bit applications. The LPC1100L is a seamless entry point for 8/16-bit designers looking to start using the scalable ARM architecture.
* Includes Watchdog timer and real-time clock ** Using timers Note: The "L" in LPC1100L indicates lower power consumption and easy-to-use power profiles. Please refer to the datasheet and user manual for detailed information. LPC11C00: Complete CAN solutions ![]() The LPC11C00 series is the first to integrate CAN, the preferred communication channel for rugged environments. In many applications, the CAN transceiver often costs as much as or more than the microcontroller itself. Integrating the CAN transceiver increases system reliability and quality, minimizes the issues related to electrical interconnect and compatibility, and reduces board space by over 50% while adding under 20% to the MCU cost. As a result, the LPC11C00 enables low-cost development for a wide range of industrial networking applications.
* Includes Watchdog timer and real-time clock ** Using timers LPC11U00: Complete USB solutions ![]() Delivering robust USB performance at a low price point, LPC11U00 devices are compelling replacements for 8/16-bit USB microcontrollers. The highly flexible USB architecture is, quite simply, a better approach to USB, and the tiny (4.5 x 4.5 mm) TFBGA48 package is especially well suited for mobile and consumer applications. Like NXP’s other ARM-based USB solutions, the LPC11U00 series is supported by easy-to-use software and integrated development platforms that make NXP a one-stop shop for USB. The series is pin-compatible with Cortex-M3 LPC134x devices.
* Includes Watchdog timer and real-time clock ** Using timers LPC1200: Robust industrial control ![]() The LPC1200 series targets traditional 8/16-bit industrial control applications with an extensive list of memory options and high-performance peripherals. On-chip features include a 1% accuracy oscillator, up to 128 KB of Flash (512-byte erase sector), DMA, CRC, Fast-mode Plus I2C, a windowed WDT, four timers, an RTC, an 8-channel/10-bit ADC, and two comparators.
* Includes Watchdog timer and real-time clock ** Using timers Miniature packages: World’s smallest 32-bit MCUs ![]() The LPC1102, the first in a series of devices housed in Wafer Level Chip Scale Packages (WL-CSPs), offers unprecedented computing power in just 5 mm2 of PCB area. Designed for applications requiring an ultra-miniature board layout, it offers true 32-bit performance (50 MHz) and offers a far higher memory configuration (32 KB Flash) than typical 8/16-bit solutions.
|
Type number | Flash (KB) | SRAM (KB) | UART RS-485 | I2C | SPI | ADC channels | Package |
---|---|---|---|---|---|---|---|
LPC1102 | 32 | 8 | 1 | 1 | - | 5ch 10b | WLCSP16 |

Industry-leading performance with low power
NXP's ARM Cortex-M3, the first of our Cortex-M cores to offer a seamless continuum of performance, has rapidly become a mainstream choice for a very large range of applications. The LPC1300, a low-power, low-cost implementation, performs USB device functions. The LPC1700 integrates advanced peripherals, such as Ethernet, USB 2.0, and CAN 2.0B. The LPC1800, the highest-performing Cortex-M3 available on the market, operates at up to 150 MHz and offers up to 1 MB of Flash and up to 200 KB of SRAM. For added design freedom, and the flexibility to quickly upgrade or downgrade system performance, members of our Cortex-M3 portfolio are pin-compatible with devices in our Cortex-M0, Cortex-M4, and ARM7 portfolios.
Click below for more information.
LPC1300: Lowest-power ARM Cortex-M3 with USB

This power-efficient series saves energy in a range of applications. To simplify the design of USB-enabled systems, the LPC1340 includes on-chip USB drivers for Mass Storage Class and Human Interface Device. The drivers are incorporated in ROM, so they save roughly 5 to 6 KB of user code. For added design flexibility, the LPC134x devices are pin-compatible with the Cortex-M0 LPC11U00 series.
Features | Diagram |
|
![]() click to enlarge |
Type | Memory | Timers | Serial interfaces | I/O pins | Package | ||||||
---|---|---|---|---|---|---|---|---|---|---|---|
FLASH (KB) | SRAM (KB) | No. of timers* | PWM channels | USB | UART | I2C | SSP/SPI | ADC channels/ resolution | |||
LPC1343 | 32 | 8 | 5 | 11** | 1 | 1 | 1 | 1 | 8ch 10b | 28 to 42 | LQFP48, HVQFN33 |
LPC1342 | 16 | 4 | 5 | 11** | 1 | 1 | 1 | 1 | 8ch 10b | 28 | HVQFN33 |
LPC1313 | 32 | 8 | 5 | 11** | 1 | 1 | 2 | 8ch 10b | 28 to 42 | LQFP48, HVQFN33 | |
LPC1311 | 8 | 2 | 5 | 11** | 1 | 1 | 2 | 8ch 10b | 28 | HVQFN33 | |
LPC1315 | 32 | 8 | 5 | 11** | 1 | 1 | 2 | 8ch 10b | 28 to 40 | HVQFN33, LQFP48 |
|
LPC1316 | 48 | 8 | 5 | 11** | 1 | 1 | 2 | 8ch 10b | 28 to 40 | HVQFN33 | |
LPC1317 | 64 | 8 | 5 | 11** | 1 | 1 | 2 | 8ch 10b | 28 to 51 | HVQFN33 | |
LPC1345 | 32 | 8 | 5 | 11** | 1 | 1 | 1 | 2 | 8ch 10b | 26 to 40 | HVQFN33 |
LPC1347 | 32 | 8 | 5 | 11** | 1 | 1 | 1 | 2 | 8ch 10b | 26 to 40 | HVQFN33, LQFP48 |
* Includes Watchdog timer and real-time clock
** Using timers
LPC1700: Complete MCUs with USB, Ethernet, and LCD

The LPC1700 series operates at speeds up to 120 MHz. Each device is equipped with up to 512 KB of Flash memory, up to 96 KB of SRAM, up to 4 KB of EEPROM, 12-bit A/D and 10-bit D/A converters, and an internal oscillator. The series also features advanced peripherals, such as Ethernet, USB 2.0 Host/OTG/Device, LCD control, and CAN 2.0B.
Features | Diagram |
|
![]() click to enlarge |
Type | Memory | Timers | Serial interfaces | Analog | I/O pins | Package | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Flash (KB) | SRAM (KB) | No. of timers* | PWM channels | Ethernet | USB | UART | I2C | CAN | SPI | SSP/SPI | I2S | ADC channels/ resolution | DAC channels/ resolution | |||
LPC1788 | 512 | 96 | 5 | 6 | 1 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208/144, TFBGA208/180 | |
LPC1787 | 512 | 96 | 5 | 6 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208 | ||
LPC1786 | 256 | 80 | 5 | 6 | 1 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208 | |
LPC1785 | 256 | 80 | 5 | 6 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208 | ||
LPC1778 | 512 | 96 | 5 | 6 | 1 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208/144, TFBGA208/180 | |
LPC1777 | 512 | 96 | 5 | 6 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208 | ||
LPC1776 | 256 | 80 | 5 | 6 | 1 | 1 | 5 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208, TFBGA180 | |
LPC1774 | 128 | 40 | 5 | 6 | 1 | 4 | 3 | 2 | 3 | 1 | 8ch 12b | 1ch 10b | Up to 165 | LQFP208, LQFP144 | ||
LPC1769 | 512 | 64 | 6 | 6 | 1 | 1 | 4 | 3 | 2 | 1 | 2 | 1 | 8ch 12b | 1ch 10b | 70 | LQFP100 |
LPC1768 | 512 | 64 | 6 | 6 | 1 | 1 | 4 | 3 | 2 | 1 | 2 | 1 | 8ch 12b | 1ch 10b | 70 | LQFP100, TFBGA100 |
LPC1767 | 512 | 64 | 6 | 6 | 1 | 4 | 3 | 1 | 2 | 1 | 8ch 12b | 1ch 10b | 70 | LQFP100 | ||
LPC1766 | 256 | 64 | 6 | 6 | 1 | 1 | 4 | 3 | 2 | 1 | 2 | 1 | 8ch 12b | 1ch 10b | 70 | LQFP100 |
LPC1765 | 256 | 64 | 6 | 6 | 1 | 4 | 3 | 2 | 1 | 2 | 1 | 8ch 12b | 1ch 10b | 70 | LQFP100 | |
LPC1764 | 128 | 32 | 6 | 6 | 1 | 1 | 4 | 3 | 2 | 1 | 2 | 8ch 12b | 1ch 10b | 70 | LQFP100 | |
LPC1763 | 256 | 64 | 6 | 6 | 4 | 3 | 1 | 2 | 1 | 8ch 12b | 1ch 10b | 70 | LQFP100 | |||
LPC1759 | 512 | 64 | 6 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | 1 | 6ch 12b | 1ch 10b | 52 | LQFP80 | |
LPC1758 | 512 | 64 | 6 | 6 | 1 | 1 | 4 | 2 | 2 | 1 | 2 | 1 | 6ch 12b | 1ch 10b | 52 | LQFP80 |
LPC1756 | 256 | 32 | 6 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | 1 | 6ch 12b | 1ch 10b | 52 | LQFP80 | |
LPC1754 | 128 | 32 | 6 | 6 | 1 | 4 | 2 | 1 | 1 | 2 | 6ch 12b | 1ch 10b | 52 | LQFP80 | ||
LPC1752 | 64 | 16 | 6 | 6 | 1 | 4 | 2 | 1 | 1 | 2 | 6ch 12b | 1ch 10b | 52 | LQFP80 | ||
LPC1751 | 32 | 8 | 6 | 6 | 1 | 4 | 2 | 1 | 1 | 2 | 6ch 12b | 1ch 10b | 52 | LQFP80 |
* Includes Watchdog timer and real-time clock
LPC1800: High Speed USB and advanced peripherals

Operating at speeds up to 150 MHz, the LPC1800 series is the fastest ARM Cortex-M3 on the market. These high-performance devices feature advanced peripherals, such as Ethernet, High Speed USB 2.0 Host/OTG/Device, LCD controller, and CAN 2.0B, plus two unique NXP peripherals − a state-configurable timer for flexible waveform generation and a Quad SPI Flash interface (SPIFI) for memory-mapped serial Flash. The 256-bit-wide Flash memory architecture reduces power consumption, by minimizing memory fetches, and maximizes the performance of the core processor. The LPC1800 series is pin-for-pin compatible with the Cortex-M4 LPC4300 series.
Features | Diagram |
|
![]() click to enlarge |
Type | Memory | Configurable peripherals | Timers | Serial interfaces | Analog | LCD | SD/MMC | I/O pins | External bus interface | Package | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Flash (KB) | SRAM (KB) | State-configurable timer (SCT) | No. of timers* | PWM channels | Ethernet | USB | UART | I2C | CAN | SSP/SPI | Quad SPI Flash interface (SPIFI) | I2S | ADC channels/ resolution | ||||||
LPC1857 | 1024 (2x512) | 136 | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 2 | • | 2 | 2x 8ch 10b | • | • | 80 | 16 to 32 | BGA256/180, LQFP208 |
LPC1853 | 512 (2x256) | 136 | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 2 | • | 2 | 2x 8ch 10b | • | • | 80 | 16 to 32 | BGA256/180, LQFP208 |
LPC1850 | 200 | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 2 | • | 2 | 2x 8ch 10b | • | • | 80 | 16 to 32 | BGA256/180, LQFP208 | |
LPC1837 | 1024 (2x512) | 136 | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 2 | • | 2 | 2x 8ch 10b | • | 80 | 16 to 32 | BGA256/180/100, LQFP208/144 | |
LPC1833 | 512 (2x256) | 136 | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 2 | • | 2 | 2x 8ch 10b | • | 80 | 16 to 32 | BGA256/180/100, LQFP208/144 | |
LPC1830 | 200 | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 2 | • | 2 | 2x 8ch 10b | • | 80 | 16 to 32 | BGA256/180/100, LQFP208/144 | ||
LPC1827 | 1024 (2x512) | 136 | • | 5 | 6 | 1 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC1825 | 768 (2x384) | 136 | • | 5 | 6 | 1 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC1823 | 512 (2x256) | 104 | • | 5 | 6 | 1 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC1822 | 512 (2x256) | 104 | • | 5 | 6 | 1 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC1820 | 168 | • | 5 | 6 | 1 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC1817 | 1024 (2x512) | 136 | • | 5 | 6 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC1815 | 768 (2x384) | 136 | • | 5 | 6 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC1813 | 512 (2x256) | 104 | • | 5 | 6 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC1812 | 512 (2x256) | 104 | • | 5 | 6 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC1810 | 136 | • | 5 | 6 | 4 | 2 | 2 | 2 | • | 2 | 2x 4-6ch 10b | 50 to 64 | 8 to 16 | BGA100, LQFP144/100 |
* Includes Watchdog timer and real-time clock

World's first dual-core DSCs
The LPC4300 series, the world’s first family of asymmetrical, dual-core digital signal controllers (DSCs), combine highperformance, low-power ARM Cortex-M4 and ARM Cortex-M0 cores with a unique set of configurable peripherals. They let you develop sophisticated DSP and MCU applications quickly, using one architecture and one development environment.
For added design flexibility, the LPC4300 series is pin-compatible with the Cortex-M3 LPC1800 series.
Click below for more information.
LPC4300: World’s first dual-core DSCs

In the LPC4300 series, the Cortex-M4 processor combines the benefits of a microcontroller with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating point unit. The Cortex-M0 coprocessor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. The 256-bit-wide Flash memory architecture reduces power consumption, by minimizing fetches, and maximizes the performance of the core processor. The LPC4300 series is pin-forpin compatible with the LPC1800 Cortex-M3 series.
Features | Diagram |
|
![]() click to enlarge |
Type | Memory | Configurable peripherals | Timers | Serial interfaces | Analog | LCD | SD/MMC | I/O pins | External bus interface | Package | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Flash (KB) | SRAM (KB) | State-configurable timer (SCT) | Serial GPIO (SGPIO) | No. of timers | PWM channels | Ethernet | USB | UART | I2C | CAN | SPI | SSP/SPI | Quad SPI Flash interface (SPIFI) | I2S | ADC channels/ resolution | ||||||
LPC4357 | 1024 (2x512) | 136 | • | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 8ch 10b | • | • | 146 | 16 to 32 | BGA256/180, LQFP208 |
LPC4353 | 512 (2x256) | 136 | • | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 8ch 10b | • | • | 146 | 16 to 32 | BGA256/180, LQFP208 |
LPC4350 | 264 | • | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 8ch 10b | • | • | 146 | 16 to 32 | BGA256/180, LQFP208 | |
LPC4337 | 1024 (2x512) | 136 | • | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 8ch 10b | • | 146 | 16 to 32 | BGA256/180/100, LQFP208/144 | |
LPC4333 | 512 (2x256) | 136 | • | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 8ch 10b | • | 146 | 16 to 32 | BGA256/180/100, LQFP208/144 | |
LPC4330 | 264 | • | • | 5 | 6 | 1 | 2 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 8ch 10b | • | 146 | 16 to 32 | BGA256/180/100, LQFP208/144 | ||
LPC4327LPC4327 | 1024 (2x512) | 136 | • | • | 5 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC4325LPC4325 | 768 (2x384) | 136 | • | • | 5 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC4323LPC4323 | 512 (2x256) | 104 | • | • | 5 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC4322LPC4322 | 512 (1x512) | 104 | • | • | 5 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | |||
LPC4320 | 200 | • | • | 5 | 6 | 1 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC4317LPC4317 | 1024 (2x512) | 136 | • | • | 5 | 6 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC4315LPC4315 | 768 (2x384) | 136 | • | • | 5 | 6 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC4313LPC4313 | 512 (2x256) | 104 | • | • | 5 | 6 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC4312LPC4312 | 512 (1x512) | 104 | • | • | 5 | 6 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 | ||||
LPC4310 | 168 | • | • | 5 | 6 | 4 | 2 | 2 | 1 | 2 | • | 2 | 2x 4-6ch 10b | up to 64 | 8 to 16 | BGA100, LQFP144/100 |
Better tools make better designs
Our entire ARM portfolio works with a single MCU toolchain. That means you get to use a familiar set of tools no matter what product or architecture you choose. Plus, because we have such an extensive range of options to choose from, you can be certain you’ll be working with the best. Whether you opt for one of our custom-developed tools or software from a third-party partner, you’ll be able to explore new ideas and get to market faster than ever. The third-party tools listed here are available for purchase through NXP-authorized dealers. This is just a partial list; for a complete list, go to www.nxp.com and enter “ARM Development Tools” in the search field.
LPCXpresso toolchain (Cortex-M0, Cortex-M3)

This groundbreaking development platform, created by NXP exclusively for its Cortex-M microcontrollers, takes you from evaluation all the way through to product development for less than $30. Designed for simplicity and ease of use, it features a powerful Eclipse-based IDE with a special, NXP-designed user interface. Also included are an optimized Cortex-M0 compiler with libraries, an LPC-Link JTAG/SWD debug probe, and target boards. A Linux version is also available.
Part Number | Cortex | Description |
---|---|---|
568-4859-ND | M0 | LPCXpresso board for LPC1114 |
568-6645-ND | M0 | LPCXpresso board for LPC11C24 |
568-7517-ND | M0 | LPCXpresso board for LPC11U14 |
568-6642-ND | M0 | LPCXpresso board for LPC1200 |
568-4947-ND | M3 | LPCXpresso board for LPC1343 |
568-5101-ND | M3 | LPCXpresso board for LPC1769 |
568-7536-ND | M0/M3 | LPCXpresso Motor Control Board for LPC1114, LPC1343, LPC1769 |
mbed prototyping tool (Cortex-M3)

This remarkable online tool, co-developed by NXP and ARM, is the only rapid prototyping tool for ARM products. It provides a tightly coupled combination of hardware and software, so it’s easy to explore design ideas quickly. New users can get started in just minutes, and compiling the first program can take as little as 60 seconds. The Cortex version of mbed uses an LPC1768 Cortex-M3 device. For more information, please visit http://mbed.org.
- Get started right away, with nothing to install
- Get working fast, using high-level APIs
- Explore, test, and demonstrate ideas more effectively
- Write clean, compact code that’s easy to modify
- Log in from anywhere, on Windows, Mac, or Linux
Part Number | Cortex | Description |
---|---|---|
568-4916-ND | LPC1768 | mbed LPC1768 board |
Code Red Technologies (Cortex-M3)

Code Red Technologies produces innovative and powerful development tools for ARM-based 32-bit microcontrollers, enabling embedded systems designers to get up and running with their applications in just minutes instead of weeks. We have developed our own unique technology to provide unprecedented levels of visibility into target systems, enabling the rapid development and debugging of fully featured embedded applications. Our Red Suite family includes the Red Probe+ debug probe, which provides high levels of visibility into target systems so developers can quickly debug their embedded applications.
Part Number | Cortex | Description |
---|---|---|
568-4815-ND | LPC1768 | Code Red LPC1769 eval board |
Embedded Artists (Cortex-M0, Cortex-M3)

EA ensures simpler and shorter design & development cycles when using NXP processors, by providing reliable products, services and knowledge to our customers. EA designs, produces, and distributes evaluation and OEM platforms based on NXP processors to companies globally. We work in close co-operation with NXP, ensuring superior knowledge, high quality, and availability of new products, as well as providing superior customer support. We help companies with customization services to meet specific demands and to ensure cost-efficient solutions.
Part Number | Cortex | Description |
---|---|---|
EA-OEM-509-ND | M3 | LPC1788 Development Kit |
EA-XPR-021-ND | M0/M3 | LPCXpresso Base Board |
Hitex Development Tools (Cortex-M3, Cortex-M4)

Hitex can look back on 35 years of company history and enjoys a leading position as a supplier of innovative and reliable tools for embedded engineers. The portfolio comprises sophisticated solutions and complete product-oriented training programs to support users in getting high-quality applications to market faster. This includes in-circuit emulators, debuggers, evaluation boards, software tools for automated test, compilers, bus and protocol analyzers, and programmers, as well as energy profiling solutions. In addition, Hitex supports customers on a consulting basis in all phases of their development projects, from concept to system realization, with a special focus and a wealth of experience in safety critical applications.
Part Number | Cortex | Description |
---|---|---|
568-4918-ND | LPC1313 | Hitex LPC1313 stick |
568-6899-ND | LPC1800 | LPC1800 Evaluation board |
568-8537-ND | LPC4300 | LPC4300 Evaluation board |
Product Training Modules |
Featured Videos |
|
Articles |