Power Bipolar Junction Transistors (BJTs)

Nexperia space and energy efficient power BJTs in compact DFN2020D-3 package

Image of Nexperia Power Bipolar Junction Transistors (BJTs)Nexperia adds to its popular portfolio of power bipolar junction transistors (BJTs) with the release of ten standard and ten automotive-qualified products in DFN2020D-3 packaging. These devices are available in 50 V and 80 V ratings and support current ranges from 1 A to 3 A in NPN and PNP polarity. Nexperia is offering the majority of its power BJTs in DFN packaging for designers looking for a space- and energy-efficient alternative to older SOT223 and SOT89 packages.

Features
  • Low collector/emitter saturation voltage (VCE(SAT))
  • High collector current capability IC and ICM
  • High collector current gain (hFE) at high IC
  • High efficiency due to less heat generation
  • Less power consumption due to low internal resistance RCE(SAT)
  • +175°C parts available
  • Reduced printed-circuit board (PCB) area requirements
  • Leadless small surface-mount plastic package
  • Parts with solderable side pads available, suitable for automatic optical inspection (AOI) of solder joints for automotive and non-automotive parts
Applications
  • Linear voltage regulation
  • Load switches
  • Battery-driven devices
  • Power management
  • Charging circuits
  • Power switches

Power Bipolar Junction Transistors (BJTs)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PBSS5350PAS/SOT1061/HUSON3PBSS5350PASXPBSS5350PAS/SOT1061/HUSON30 - Immediate$7.51View Details
PBSS5350PAS-Q/SOT1061/HUSON3PBSS5350PAS-QXPBSS5350PAS-Q/SOT1061/HUSON30 - Immediate$7.75View Details
PBSS5250PAS/SOT1061/HUSON3PBSS5250PASXPBSS5250PAS/SOT1061/HUSON30 - Immediate$6.45View Details
PBSS5250PAS-Q/SOT1061/HUSON3PBSS5250PAS-QXPBSS5250PAS-Q/SOT1061/HUSON30 - Immediate$6.61View Details
PBSS4350PAS/SOT1061/HUSON3PBSS4350PASXPBSS4350PAS/SOT1061/HUSON30 - Immediate$7.51View Details
PBSS4350PAS-Q/SOT1061/HUSON3PBSS4350PAS-QXPBSS4350PAS-Q/SOT1061/HUSON32997 - Immediate$7.75View Details
Published: 2024-11-01