2300 Series Surface-Mount Inductors
Murata Power Solutions' miniature surface-mount footprint for applications requiring a high-saturation current
Murata Power Solutions 2300 series is a range of bobbin-wound, surface-mount inductors designed for use in switching power supply and power line filter circuits. The parts are suitable for any application requiring a high-saturation current in a miniature surface-mount footprint. Where EMI is a critical factor, the devices are available with an integral ferrite EMI shield.
- RoHS compliant
- Up to 2.1 A IDC
- 2.2 μH to 220 μH
- Optional integral EMI shield
- Low RDC
- Surface-mount
- Compact size
- Tape-and-reel packaging
- J-STD-020C reflow
- Backward compatible with
- Sn/Pb soldering systems
2300 Series Surface-Mount Inductors
Image | Manufacturer Part Number | Description | Available Quantity | ||
---|---|---|---|---|---|
![]() | ![]() | 23101C | FIXED IND 100UH 430MA 1.281 OHM | 4046 - Immediate | View Details |
![]() | ![]() | 23150C | FIXED IND 15UH 860MA 210MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | 23220C | FIXED IND 22UH 740MA 361MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | 232R2C | FIXED IND 2.2UH 2.1A 40 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | 23330C | FIXED IND 33UH 640MA 497MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | 233R3C | FIXED IND 3.3UH 1.8A 58 MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | 23470C | FIXED IND 47UH 550MA 683MOHM SMD | 0 - Immediate | View Details |
![]() | ![]() | 234R7C | FIXED IND 4.7UH 1.48A 68MOHM SMD | 1314 - Immediate | View Details |
![]() | ![]() | 23680C | FIXED IND 68UH 490MA 1.051OHM SM | 0 - Immediate | View Details |
![]() | ![]() | 236R8C | FIXED IND 6.8UH 1.22A 102MOHM SM | 0 - Immediate | View Details |