23100C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23101C

DigiKey Part Number
811-2485-2-ND - Tape & Reel (TR)
811-2485-1-ND - Cut Tape (CT)
811-2485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23101C
Description
FIXED IND 100UH 430MA 1.281 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 430 mA 1.281Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.281Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,046
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.70440$7,408.80
Manufacturers Standard Package