KCA55 Series Automotive MLCC

Murata Electronics' automotive MLCCs ensure substantially reduced PC board deflection cracks in the capacitors

Image of Murata's KCA55 Series Automotive MLCCMurata's KCA55 series capacitors for automotive IEC60384-14 X1/Y2 class certified product (basic insulation product) are rated for 250 VAC(RMS) and are ideal for automotive power train applications. Murata’s process of bonding metal terminals to the external electrodes of stacked MLCC chips provides for a robust design as the stress applied to the chip is relieved by the elastic action of the metal terminals supporting the chips. This manufacturing process ensures substantially reduced PC board deflection cracks in the capacitor. This greatly reduces soldering cracks and acoustic noise concerns with the capacitors from excessive vibration. 

Features
  • Small package design measuring 6.1 mm x 5.1 mm
  • Rated for 250 VAC(RMS) / 630 VDC(RMS)
  • Withstands board deflection of 6 mm without cracking
  • Capacitance range: 100 pF to 10,000 pF
  • Withstands solder cracking with up to 2000 cycles of heat stress
  • Operating temperature range: -55°C to +125°C
  • IEC60384-14 X1/Y2 Class certified product
  • RoHS compliant
Applications
  • Automotive power trains
  • DC/DC converters
  • Inverters
  • Battery chargers
Published: 2020-06-01