MP4571 Synchronous Buck Converter
The Monolithic Power Systems high-efficiency, 1 A, 60 V, fully integrated synchronous buck converter features a wide 4.5 V to 60 V input voltage range
The Monolithic Power Systems MP4571 fully integrated, fixed-frequency, synchronous step-down converter can achieve up to 1 A of continuous output current with peak current control for excellent transient response. The wide 4.5 V to 60 V input voltage range accommodates a variety of step-down applications in an automotive input environment. A 2 μA shutdown mode quiescent current makes it ideal for battery-powered applications. The MP4571 integrates internal high-side and low-side power MOSFETs for high efficiency without an external Schottky diode and is available in a 12-pin QFN package.
The MP4571 employs advanced asynchronous modulation (AAM), which achieves high efficiency during light load by scaling down the frequency to reduce the switching and gate driver losses. It offers standard features including built-in soft start, enable control, and a power good indicator. High duty cycle and low-dropout mode are provided for automotive cold crank conditions. In addition, the chip provides overcurrent protection (OCP) with valley current detection, which helps prevent current runaway. It also has hiccup short-circuit protection (SCP), input undervoltage lockout (UVLO), and auto-recovery thermal protection.
With internal compensation, the MP4571 offers a very compact solution with a minimum number of readily available, standard external components. It is available in a QFN-12 (2.5 mm x 3 mm) package.
- Wide 4.5 V to 60 V operating input range
- 1 A continuous output current
- High-efficiency synchronous mode control
- 250 mΩ/45 mΩ internal power MOSFETs
- Configurable frequency up to 2.2 MHz
- 180° out-of-phase SYNCO clock
- 40 μA quiescent current
- Low shutdown mode current: 2 μA
- FB tolerance: 1% at room temp, 2% at full temp
- Selectable AAM or forced CCM operation at light load
- Internal 0.45 ms soft start
- Remote EN control
- Power good (PG) indicator
- Low-dropout mode
- OCP
- SCP with hiccup mode
- VIN UVLO
- Thermal shutdown
- Available in a QFN-12 (2.5 mm x 3 mm) package
MP4571 Synchronous Buck Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP4571GQB-Z | IC REG BUCK ADJ 1A 12QFN | 18 - Immediate | $22.77 | View Details |
![]() | ![]() | MP4571GQB-P | IC REG BUCK ADJ 1A 12QFN | 1277 - Immediate | $25.65 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVBL4571-QB-00A | EVAL BOARD FOR MP4571 | 3 - Immediate | $421.52 | View Details |